onsemi NCV3064DR2G

Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Efficiency86 %
Logic FunctionInverter
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage40 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Min Supply Voltage3 V
Nominal Supply Current7 mA
Number of Outputs1
Operating Supply Voltage40 V
Output Current1.5 A
Output TypeAdjustable
Output Voltage40 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency190 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCV3064DR2G.

RS (Formerly Allied Electronics)
Datasheet20 pages14 years ago
Future Electronics
Datasheet20 pages4 years ago
Augswan
Datasheet0 pages0 years ago
iiiC
Datasheet20 pages14 years ago

Inventory History

3 month trend:
+1027%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCV3064DR2G.

Related Parts

Descriptions

Descriptions of onsemi NCV3064DR2G provided by its distributors.

Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A Automotive 8-Pin SOIC N T/R
NCV3064: 1.5 A, 150 kHz Switching Regulator with Enable (ext temp - auto)
Switching Regulator, Current-mode, 1.5A, 190kHz Switching Freq-Max, PDSO8
NCV3064 Series 40 V 1.5 A Adj. Step-Up/Down/Inverting Switching - SOIC-8
Reg. 1.5A Step-Up/Down/Inv ON/OFF SOIC8 | ON Semiconductor NCV3064DR2G
Ic, Step-Up/Step-Down/Invert Reg, 8-Soic, Full Reel; Topology:Buck, Boost, Inverting; Input Voltage Min:3V; Input Voltage Max:40V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Soic; No. Of Pins:8Pins; Output Current:1.5A; Msl:-Rohs Compliant: Yes |Onsemi NCV3064DR2G
LED Driver DC/DC, Boost, Buck, Buck-Boost, Flyback, SEPIC, Non Isolated, 4.5 V to 45 V, 90 mA, 5.15 V,300 kHz, 14 Pins, TSDSO-EP
NCV3064 Tape & Reel (TR) Tin (Sn) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 40V 4mm 1.5A Switch 150kHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Efficiency86 %
Logic FunctionInverter
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage40 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Min Supply Voltage3 V
Nominal Supply Current7 mA
Number of Outputs1
Operating Supply Voltage40 V
Output Current1.5 A
Output TypeAdjustable
Output Voltage40 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency190 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCV3064DR2G.

RS (Formerly Allied Electronics)
Datasheet20 pages14 years ago
Future Electronics
Datasheet20 pages4 years ago
Augswan
Datasheet0 pages0 years ago
iiiC
Datasheet20 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago