onsemi NCS36000DG

NCS36000 Series Single 5.5V Passive Infrared Detector Controller (PIR) - SOIC-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Max Frequency62.5 Hz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Current50 µA
Operating Supply Voltage5.75 V
Output Current25 µA
Output TypeDigital
Voltage Gain80 dB
Dimensions
Height1.75 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCS36000DG.

SHENGYU ELECTRONICS
Datasheet8 pages8 years ago
onsemi
Datasheet8 pages11 years ago
Future Electronics
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-93.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCS36000DG.

Related Parts

Descriptions

Descriptions of onsemi NCS36000DG provided by its distributors.

NCS36000 Series Single 5.5V Passive Infrared Detector Controller (PIR) - SOIC-14
PIR detector controller, SOIC14 | ON Semiconductor NCS36000DG
Low Noise Amplifiers and LDO Regulator 14-Pin SOIC N Rail
Analog Circuit, 1 Func, CMOS, PDSO14
PASSIVE INFRARED DETECTOR, -40 TO 85DEGC;
SOP-14 ADC/DAC - Specialized ROHS
NCS36000 5.75V 50muA 3.3/5V 80dB
Pir Assp/Tube |Onsemi NCS36000DG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCS36000 DG
  • NCS36000DG.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Max Frequency62.5 Hz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Current50 µA
Operating Supply Voltage5.75 V
Output Current25 µA
Output TypeDigital
Voltage Gain80 dB
Dimensions
Height1.75 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCS36000DG.

SHENGYU ELECTRONICS
Datasheet8 pages8 years ago
onsemi
Datasheet8 pages11 years ago
Future Electronics
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago