onsemi NCP7805TG

NCP7805TG; Single Linear Voltage Regulator; 1A 5 V; 4%; 3-Pin TO-220
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Accuracy4 %
Current Rating1 A
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage7 V
Min Operating Temperature0 °C
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy4 %
PolarityPositive
Quiescent Current8 mA
Reference Voltage5 V
Schedule B8542390000
Voltage Rating35 V
Dimensions
Height15.75 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP7805TG.

Newark
Datasheet12 pages13 years ago
element14 APAC
Datasheet12 pages13 years ago
Farnell
Datasheet13 pages3 years ago

Inventory History

3 month trend:
-0.09%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP7805TG.

Related Parts

Descriptions

Descriptions of onsemi NCP7805TG provided by its distributors.

NCP7805TG; Single Linear Voltage Regulator; 1A 5 V; 4%; 3-Pin TO-220
NCP7800 Series 1 A 5 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220
LDO Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube
Linear Volt Reg, Fixed, 1A, 5V, To-220-3; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:7V; Input Voltage Max:35V; Product Range:7805 Voltage Regulators; Output Rohs Compliant: Yes
Linear Voltage Regulator, 1 A, High PSRR
The NCP7800 series consists of 3 pin fixed output positive linear voltage regulators suitable for a wide variety of applications. These regulators are extremely rugged incorporating internal current limiting thermal shutdown and safe-area compensation. With adequate heat sinking they can deliver output currents in excess of 1.0 A. Designed as direct replacements for the popular MC7800 family these products offer enhanced ESD protection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP7805TG.

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Accuracy4 %
Current Rating1 A
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage7 V
Min Operating Temperature0 °C
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy4 %
PolarityPositive
Quiescent Current8 mA
Reference Voltage5 V
Schedule B8542390000
Voltage Rating35 V
Dimensions
Height15.75 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP7805TG.

Newark
Datasheet12 pages13 years ago
element14 APAC
Datasheet12 pages13 years ago
Farnell
Datasheet13 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago