onsemi NCP6343BFCCT1G

Conv DC-DC Single Step Down 2.3V to 5.5V 15-Pin WLCSP T/R - Tape and Reel
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins15
Weight73.000022 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Voltage1.4 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current3 A
Output TypeAdjustable
Output Voltage1.4 V
PackagingTape & Reel
Switching Frequency3 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for onsemi NCP6343BFCCT1G.

onsemi
Datasheet31 pages4 years ago
Augswan
Datasheet31 pages6 years ago
Farnell
Datasheet32 pages3 years ago
Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP6343BFCCT1G.

Related Parts

Descriptions

Descriptions of onsemi NCP6343BFCCT1G provided by its distributors.

Conv DC-DC Single Step Down 2.3V to 5.5V 15-Pin WLCSP T/R - Tape and Reel
3 A Processor - Memory Supply with Dynamic Voltage Scaling, I2C Programming. Transient load helper
DC-DC Converter and Switching Regulator Chip
Dc/Dc Conv, Sync Buck, 3Mhz, Wlcsp-15 |Onsemi NCP6343BFCCT1G
IC REG BUCK PRG 0.6V 3A 15WLCSP
Tape & Reel (TR) ACTIVE NOT REC (Last Updated: 1week ago) Obsolete Step-Down DC to DC switching regulator 1.4V 0.4mm 3A 3MHz
FILTER UNIT, 80MM - More Details
BATTERY CHARGE CONTROLLER, VOLTA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP6343BFCCT1G.

Technical Specifications

Physical
MountSurface Mount
Number of Pins15
Weight73.000022 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Voltage1.4 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current3 A
Output TypeAdjustable
Output Voltage1.4 V
PackagingTape & Reel
Switching Frequency3 MHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for onsemi NCP6343BFCCT1G.

onsemi
Datasheet31 pages4 years ago
Augswan
Datasheet31 pages6 years ago
Farnell
Datasheet32 pages3 years ago
Datasheet1 page7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago