onsemi NCP6323DMTAATBG

Synchronous Buck Converter, 3 MHz, 2 A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Duty Cycle100 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation1.6 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5.7 mA
Number of Outputs1
Output Current2 A
Switching Frequency3 MHz
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for onsemi NCP6323DMTAATBG.

onsemi
Datasheet17 pages4 years ago
Datasheet15 pages9 years ago
Upverter
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP6323DMTAATBG.

Descriptions

Descriptions of onsemi NCP6323DMTAATBG provided by its distributors.

Synchronous Buck Converter, 3 MHz, 2 A
IC REG BUCK SYNC 2A 8WDFN
Conv DC-DC Single Step Down 2.5V to 5.5V 8-Pin WDFN T/R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Duty Cycle100 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation1.6 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5.7 mA
Number of Outputs1
Output Current2 A
Switching Frequency3 MHz
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for onsemi NCP6323DMTAATBG.

onsemi
Datasheet17 pages4 years ago
Datasheet15 pages9 years ago
Upverter
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago