onsemi NCP59151MN50TYG

LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 5.0V version
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Weight37.393021 mg
Technical
Accuracy1 %
Dropout Voltage300 mV
Input Bias Current350 nA
Max Input Voltage13.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Supply Voltage13.5 V
Min Input Voltage2.24 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage2.24 V
Nominal Output Voltage5 V
Nominal Supply Current40 mA
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy1 %
PackagingDigi-Reel®
PolarityPositive
Quiescent Current80 mA
Schedule B8542390000
Dimensions
Height950 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP59151MN50TYG.

Newark
Datasheet14 pages10 years ago
onsemi
Datasheet14 pages12 years ago
Farnell
Datasheet14 pages1 year ago
Upverter
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
-5.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP59151MN50TYG.

Related Parts

Descriptions

Descriptions of onsemi NCP59151MN50TYG provided by its distributors.

LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 5.0V version
NCP59151MN50TYG; LDO Voltage Regulator; 1.5A; 5V +/-2%; 2.24 to 13.5 Vin; 8-Pin DFN
NCP59150 Series 1.5 A 5 V Fixed Output VLDO Regulator SMT - DFN-8 (4 x 4)
LDO Regulator Pos 5V 1.5A 8-Pin DFN EP T/R - Tape and Reel
NCP59151MN50 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 1mm 1.5A -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP59151MN50TYG.

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Weight37.393021 mg
Technical
Accuracy1 %
Dropout Voltage300 mV
Input Bias Current350 nA
Max Input Voltage13.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Supply Voltage13.5 V
Min Input Voltage2.24 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage2.24 V
Nominal Output Voltage5 V
Nominal Supply Current40 mA
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy1 %
PackagingDigi-Reel®
PolarityPositive
Quiescent Current80 mA
Schedule B8542390000
Dimensions
Height950 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP59151MN50TYG.

Newark
Datasheet14 pages10 years ago
onsemi
Datasheet14 pages12 years ago
Farnell
Datasheet14 pages1 year ago
Upverter
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago