onsemi NCP4625HSN50T1G

Linear Voltage Regulator, LDO, 10 V Input, 300 mA Enable high, 5.0 V
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Dropout Voltage500 mV
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Output Current300 mA
Max Power Dissipation420 mW
Min Input Voltage2.6 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
PolarityPositive
Power Dissipation420 mW
Quiescent Current40 µA
Schedule B8542390000
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP4625HSN50T1G.

Farnell
Datasheet17 pages12 years ago
Datasheet16 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP4625HSN50T1G.

Related Parts

Descriptions

Descriptions of onsemi NCP4625HSN50T1G provided by its distributors.

Linear Voltage Regulator, LDO, 10 V Input, 300 mA Enable high, 5.0 V
LDO voltage regulator,5.0V,300mA, SOT23-5 | ON Semiconductor NCP4625HSN50T1G
LDO Regulator Pos 5V 0.3A 5-Pin SOT-23 T/R - Tape and Reel
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 420mW 300mA 1.3mm
IC REG LINEAR 5V 300MA SOT23-5
Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP4625HSN50T1G.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Dropout Voltage500 mV
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Output Current300 mA
Max Power Dissipation420 mW
Min Input Voltage2.6 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
PolarityPositive
Power Dissipation420 mW
Quiescent Current40 µA
Schedule B8542390000
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP4625HSN50T1G.

Farnell
Datasheet17 pages12 years ago
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago