onsemi NCP4587DMX28TCG

Linear Voltage Regulator, LDO, 150 mA, with Auto Low Power Mode Auto-discharge, 2.8 V
Obsolete

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Accuracy1 %
Dropout Voltage120 mV
Max Input Voltage5.25 V
Max Operating Temperature85 °C
Max Output Current150 mA
Max Power Dissipation400 mW
Min Input Voltage1.4 V
Min Operating Temperature-40 °C
Min Output Voltage2.8 V
Nominal Output Voltage2.8 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage2.8 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Power Dissipation400 mW
Power Rating400 mW
Quiescent Current4 µA
Dimensions
Height350 µm
Length1.2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP4587DMX28TCG.

SHENGYU ELECTRONICS
Datasheet19 pages12 years ago
onsemi
Datasheet8 pages13 years ago
Farnell
Datasheet19 pages1 year ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP4587DMX28TCG.

Related Parts

Descriptions

Descriptions of onsemi NCP4587DMX28TCG provided by its distributors.

Linear Voltage Regulator, LDO, 150 mA, with Auto Low Power Mode Auto-discharge, 2.8 V
Obsolete Lead Free Positive 2009 Linear Voltage Regulator IC -40C~85C 400mW 150mA 350mum
Voltage Regulators, LDO, 3-MODE 150 MA LDO REG | ON Semiconductor NCP4587DMX28TCG
NCP4587 Series 150 mA 2.8 V Fixed Output Tri-Mode LDO Voltage Regulator - XDFN-6
Fixed Ldo Voltage Regulator, 1.4V To 5.25V, 120Mv Dropout, 2.8Vout, 150Maout, Xdfn-6 Rohs Compliant: Yes
Fixed Positive LDO Regulator, 2.8V, 0.18V Dropout, CMOS, PDSO6
LDO Regulator Pos 2.8V 0.15A 6-Pin XDFN T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Accuracy1 %
Dropout Voltage120 mV
Max Input Voltage5.25 V
Max Operating Temperature85 °C
Max Output Current150 mA
Max Power Dissipation400 mW
Min Input Voltage1.4 V
Min Operating Temperature-40 °C
Min Output Voltage2.8 V
Nominal Output Voltage2.8 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage2.8 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Power Dissipation400 mW
Power Rating400 mW
Quiescent Current4 µA
Dimensions
Height350 µm
Length1.2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP4587DMX28TCG.

SHENGYU ELECTRONICS
Datasheet19 pages12 years ago
onsemi
Datasheet8 pages13 years ago
Farnell
Datasheet19 pages1 year ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago