onsemi NCP45521IMNTWG-H

NCP45521 Series 1 Channel 13.5 V 22.5 mOhm SMT High Side Load Switch - DFN-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current10.5 A
Max Power Dissipation2.5 W
Max Supply Current10.5 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Input Voltage13.5 V
Nominal Supply Current500 µA
Number of Channels1
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationHigh Side
Output Current10.5 A
PackagingTape & Reel
Power Dissipation2.5 W
Resistance22.5 mΩ
Schedule B8542310000
Turn-Off Delay Time1.2 µs
Turn-On Delay Time270 µs
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP45521IMNTWG-H.

Augswan
Datasheet15 pages9 years ago
Upverter
Datasheet10 pages11 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet15 pages9 years ago
TME
Datasheet15 pages9 years ago

Inventory History

3 month trend:
-43.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP45521IMNTWG-H.

Related Parts

Descriptions

Descriptions of onsemi NCP45521IMNTWG-H provided by its distributors.

NCP45521 Series 1 Channel 13.5 V 22.5 mOhm SMT High Side Load Switch - DFN-8
Load Switch, Integrated, ecoSWITCH™, 11.5 A, Fault Protection
0.5V~13.5V 12.8mΩ 10.5A DFN-8(2x2) Power Distribution Switches ROHS
Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 10.5A 8-Pin DFN EP T/R
Tape & Reel (TR) Over Temperature UVLO e3 On/Off power distribution switch 2mm 13.5V 270mus 10.5A
Power Switch ICs - Power Distribution NCP45521IMNTWG-H
Power Load Distribution Switch IC, High Side, 1 Channel, 13.5 V, 10.5 A, 22.5 Milliohms, 8 Pins, DFN-EP
Buffer/Inverter Based Peripheral Driver, PDSO8
Power Switch 10.5A 8-Pin DFN EP T/R
IC LOAD SWITCH ACT-HI 10.5A 8DFN
POWER LOAD SWITCH, 5.5V, DFN-8; Power Load Switch Type:High Side; Input Voltage:13.5V; Current Limit:-; On State Resistance:0.0128ohm; IC Case / Package:DFN; No. of Pins:8Pins; Thermal Protection:Yes; No. of Outputs:1Outputs RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP45521IMNTWG?H
  • NCP45521IMNTWGH

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current10.5 A
Max Power Dissipation2.5 W
Max Supply Current10.5 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Input Voltage13.5 V
Nominal Supply Current500 µA
Number of Channels1
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationHigh Side
Output Current10.5 A
PackagingTape & Reel
Power Dissipation2.5 W
Resistance22.5 mΩ
Schedule B8542310000
Turn-Off Delay Time1.2 µs
Turn-On Delay Time270 µs
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP45521IMNTWG-H.

Augswan
Datasheet15 pages9 years ago
Upverter
Datasheet10 pages11 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet15 pages9 years ago
TME
Datasheet15 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago