onsemi NCP380HMU15AATBG

Power Distribution Switch, Current-Limiting (Fixed and Adjustable) 1.5 A, Enable H
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Current Rating1.5 A
InterfaceOn/Off
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current2.1 A
Max Power Dissipation830 mW
Max Supply Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Input Voltage5.5 V
Number of Channels1
Number of Inputs2
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationHigh Side
Output Current1.5 A
PackagingCut Tape
Resistance110 mΩ
Schedule B8542390000
Turn-Off Delay Time3 ms
Turn-On Delay Time4 ms
Dimensions
Height500 µm
Length2 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP380HMU15AATBG.

onsemi
Datasheet23 pages7 years ago
Datasheet24 pages12 years ago
Newark
Datasheet23 pages9 years ago
Augswan
Datasheet23 pages8 years ago
Upverter
Datasheet24 pages2 years ago
Technical Drawing1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages9 years ago

Inventory History

3 month trend:
-0.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP380HMU15AATBG.

Related Parts

Descriptions

Descriptions of onsemi NCP380HMU15AATBG provided by its distributors.

Power Distribution Switch, Current-Limiting (Fixed and Adjustable) 1.5 A, Enable H
NCP380 Series High Side Fixed 1.5 A Power Distribution Switch - UDFN-6
USB Power SW Hi Side/DIST Single 5.5V 1.5A 6-Pin UDFN EP T/R - Tape and Reel
Power Switch ICs - Power Distribution OVER CURRENT PROTECTION
Tape & Reel (TR) NCP380 Current Limiting (Fixed) UVLO e3 power distribution switch 2mm 5.5V 4ms 1.5A
Over Current Protection/Reel |Onsemi NCP380HMU15AATBG
Power Supply Support Circuit, Fixed, 1 Channel, PDSO6
NCP380HMU15AATBG, Current Limit Switch 2-Input 2-Output, 6-Pin, UDFN | ON Semiconductor NCP380HMU15AATBG
Power Distributions Switches Ics
IC PWR SWITCH P-CHAN 1:1 6UDFN
IC CURRENT LIMIT SWITCH 6-UDFN
PWR LOAD SWITCH, HIGH SIDE, 1.5A, UDFN-6; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 1.5A; On State Resistance: 0.055ohm; Distribution Switch Case Style: UDFN; No. of Pins: 6Pins; Thermal Protection

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP380HMU15AATBG.

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Current Rating1.5 A
InterfaceOn/Off
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current2.1 A
Max Power Dissipation830 mW
Max Supply Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Input Voltage5.5 V
Number of Channels1
Number of Inputs2
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationHigh Side
Output Current1.5 A
PackagingCut Tape
Resistance110 mΩ
Schedule B8542390000
Turn-Off Delay Time3 ms
Turn-On Delay Time4 ms
Dimensions
Height500 µm
Length2 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP380HMU15AATBG.

onsemi
Datasheet23 pages7 years ago
Datasheet24 pages12 years ago
Newark
Datasheet23 pages9 years ago
Augswan
Datasheet23 pages8 years ago
Upverter
Datasheet24 pages2 years ago
Technical Drawing1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago