onsemi NCP3065PG

Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Efficiency75 %
Frequency250 kHz
Input Bias Current-100 nA
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage8 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Outputs1
Operating Supply Voltage40 V
Output Current1.5 A
Output TypeFixed
Output Voltage8 V
Switching Frequency250 kHz
Voltage Rating8 V
Dimensions
Height3.429 mm
Length10.16 mm
Width6.604 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP3065PG.

SHENGYU ELECTRONICS
Datasheet18 pages14 years ago
onsemi
Datasheet18 pages4 years ago
element14 APAC
Datasheet18 pages15 years ago
iiiC
Datasheet18 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.76
$ 0.81
$ 0.81
Stock
24,866
28,298
28,298
Authorized Distributors
1
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Max Output Current
1.5 A
1.5 A
1.5 A
Output Voltage
8 V
1 V
1 V
Efficiency
75 %
75 %
75 %

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP3065PG.

Related Parts

Descriptions

Descriptions of onsemi NCP3065PG provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 40V 8-Pin PDIP Rail
IC, DC/DC CONVERTER; Device Topology: Buck, Boost; No. of Outputs: 1Outputs; Output Current: 1.5A; Output Voltage: -; Driver Case Style: DIP; No. of Pins: 8Pins; Input Voltage Min: 3V; Input Voltage Max: 40V; Switching Frequency: 250kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Dimming Control Type: Analogue, PWM; Frequency: 300kHz; Operating Temperature Range: -40°C to +125°C; Primary Input Voltage: 40V; Supply Voltage Min: 0V; Termination Type: Through Hole; Topology: Buck, Boost; Voltage Regulator Type: Switching

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Efficiency75 %
Frequency250 kHz
Input Bias Current-100 nA
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage8 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Outputs1
Operating Supply Voltage40 V
Output Current1.5 A
Output TypeFixed
Output Voltage8 V
Switching Frequency250 kHz
Voltage Rating8 V
Dimensions
Height3.429 mm
Length10.16 mm
Width6.604 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP3065PG.

SHENGYU ELECTRONICS
Datasheet18 pages14 years ago
onsemi
Datasheet18 pages4 years ago
element14 APAC
Datasheet18 pages15 years ago
iiiC
Datasheet18 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago