onsemi NCP3064DR2G

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Efficiency86 %
Max Input Voltage40 V
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Output Voltage40 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage1.25 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage40 V
Output Current1.5 A
Output TypeAdjustable
Output Voltage40 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency150 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP3064DR2G.

RS (Formerly Allied Electronics)
Datasheet20 pages14 years ago
onsemi
Datasheet20 pages4 years ago
Augswan
Datasheet0 pages0 years ago
iiiC
Datasheet20 pages14 years ago

Inventory History

3 month trend:
+1493%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.705
$ 0.701
Stock
453,229
769,528
Authorized Distributors
10
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Switching Frequency
150 kHz
150 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
40 V
40 V
Min Output Voltage
1.25 V
1.25 V
Max Output Voltage
40 V
40 V
Efficiency
86 %
86 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP3064DR2G.

Related Parts

Descriptions

Descriptions of onsemi NCP3064DR2G provided by its distributors.

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C
NCP3064 Series 40 V 1.5 A Step-Up/Down/ Inverting Switching Regulator - SOIC-8
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 40V 8-Pin SOIC N T/R - Tape and Reel
Switching Regulator, Current-mode, 1.5A, 190kHz Switching Freq-Max, PDSO8
NCP3064DR2G,Boost/Buck Converter Inverting 1.5A,Adjustable,150 kHz,8-Pin SOIC | ON Semiconductor NCP3064DR2G
DC/DC CONV, BUCK, 150KHZ, SOIC-8; Topology: Boost, Buck, Inverting; Input Voltage Min: 3V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 1.5A; Output Volt

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP3064DR2G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Efficiency86 %
Max Input Voltage40 V
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Output Voltage40 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage1.25 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage40 V
Output Current1.5 A
Output TypeAdjustable
Output Voltage40 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency150 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP3064DR2G.

RS (Formerly Allied Electronics)
Datasheet20 pages14 years ago
onsemi
Datasheet20 pages4 years ago
Augswan
Datasheet0 pages0 years ago
iiiC
Datasheet20 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago