onsemi NCP3063DR2G

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Efficiency85.5 %
Frequency150 Hz
Input Bias Current-100 nA
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Output Voltage40 V
Max Supply Voltage40 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage1.25 V
Nominal Supply Current7 mA
Number of Outputs1
Operating Supply Voltage40 V
Output Current1.5 A
Output TypeAdjustable
Output Voltage3.3 V
PackagingCut Tape (CT)
Schedule B8542390000
Switching Frequency150 kHz
Synchronous RectifierNo
TopologyBoost
Voltage Rating40 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP3063DR2G.

Newark
Datasheet19 pages14 years ago
element14
Datasheet19 pages15 years ago
Upverter
Datasheet21 pages2 years ago
Technical Drawing2 pages4 years ago
iiiC
Datasheet19 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Mouser
Datasheet19 pages16 years ago

Inventory History

3 month trend:
-23.49%

Alternate Parts

Price @ 1000
$ 0.609
$ 0.6
$ 0.6
Stock
1,007,655
2,829,845
2,829,845
Authorized Distributors
3
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
150 kHz
190 kHz
190 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
40 V
40 V
40 V
Efficiency
85.5 %
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP3063DR2G.

Related Parts

Descriptions

Descriptions of onsemi NCP3063DR2G provided by its distributors.

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
NCP3063 Series 40 V 1.5 A Step-Up/Down/ Inverting Switching Regulator - SOIC-8
Pwr Sply Func,Voltage Regulator,DC-DC, Switching,SOIC-8,VS 0 to 40VDC,IS 7mA
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 40V 8-Pin SOIC N T/R - Tape and Reel
Switching Regulator, Current-mode, 1.5A, 190kHz Switching Freq-Max, PDSO8
Voltage Regulators - Switching Regulators 1.5 A DCDC SW REG
NCP3063 Tape & Reel (TR) ACTIVE (Last Updated: 10hours ago) Active DC to DC switching regulator 5V 4mm 1.5A Switch 150kHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP3063DR2G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Efficiency85.5 %
Frequency150 Hz
Input Bias Current-100 nA
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Output Voltage40 V
Max Supply Voltage40 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage1.25 V
Nominal Supply Current7 mA
Number of Outputs1
Operating Supply Voltage40 V
Output Current1.5 A
Output TypeAdjustable
Output Voltage3.3 V
PackagingCut Tape (CT)
Schedule B8542390000
Switching Frequency150 kHz
Synchronous RectifierNo
TopologyBoost
Voltage Rating40 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP3063DR2G.

Newark
Datasheet19 pages14 years ago
element14
Datasheet19 pages15 years ago
Upverter
Datasheet21 pages2 years ago
Technical Drawing2 pages4 years ago
iiiC
Datasheet19 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Mouser
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago