onsemi NCP303LSN27T1G

NCP303 Series 2.7 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
EOL

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Ambient Temperature Range High125 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Reset Threshold Voltage2.754 V
Max Supply Current1.3 µA
Max Supply Voltage10 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.646 V
Min Supply Voltage550 mV
Nominal Supply Current500 nA
Number of Monitored Inputs1
Number of Outputs1
Number of Voltages Monitored1
Operating Supply Current500 nA
Output Current70 mA
Overvoltage Threshold2.754 V
PackagingTape & Reel (TR)
ResetActive Low
Schedule B8542390000
Threshold Voltage2.7 V
TypeSimple Reset/Power-On Reset, Voltage Detector
Undervoltage Threshold2.646 V
Watchdog TimerNo
Dimensions
Height1 mm
Length3 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP303LSN27T1G.

Augswan
Datasheet26 pages9 years ago
onsemi
Datasheet26 pages12 years ago
Datasheet26 pages13 years ago
Datasheet26 pages15 years ago
Datasheet26 pages15 years ago
Upverter
Technical Drawing2 pages7 years ago
iiiC
Datasheet26 pages12 years ago
Mouser
Datasheet26 pages16 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 7 months ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP303LSN27T1G.

Related Parts

Descriptions

Descriptions of onsemi NCP303LSN27T1G provided by its distributors.

NCP303 Series 2.7 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5
Processor Supervisor 2.7V 1 Active Low/Open Drain 5-Pin TSOP T/R / IC VOLTAGE DETECT 2.7V 5TSOP
Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 2.7 V, Reset Low
NCP303LSN27T1G; Voltage Detector; 0.9 -4.9 V; 5-Pin TSOP
V DETECTR, 2.7VTH, OP DRN, ACT LW, 5TSOP; Threshold Voltage: 2.7V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 800mV; Supply Voltage Max: 10V; Reset Type: Active-Low; Digital IC Case: TSOP; No. of Pins: 5Pins;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP303LSN27T1G.

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Ambient Temperature Range High125 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Reset Threshold Voltage2.754 V
Max Supply Current1.3 µA
Max Supply Voltage10 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.646 V
Min Supply Voltage550 mV
Nominal Supply Current500 nA
Number of Monitored Inputs1
Number of Outputs1
Number of Voltages Monitored1
Operating Supply Current500 nA
Output Current70 mA
Overvoltage Threshold2.754 V
PackagingTape & Reel (TR)
ResetActive Low
Schedule B8542390000
Threshold Voltage2.7 V
TypeSimple Reset/Power-On Reset, Voltage Detector
Undervoltage Threshold2.646 V
Watchdog TimerNo
Dimensions
Height1 mm
Length3 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP303LSN27T1G.

Augswan
Datasheet26 pages9 years ago
onsemi
Datasheet26 pages12 years ago
Datasheet26 pages13 years ago
Datasheet26 pages15 years ago
Datasheet26 pages15 years ago
Upverter
Technical Drawing2 pages7 years ago
iiiC
Datasheet26 pages12 years ago
Mouser
Datasheet26 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago