Murata NCP18XM221J03RB

Thermistor NTC 220 Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3545K Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
Accuracy3 %
Current Rating2.1 mA
Max Current Rating674 µA
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Power Rating100 mW
Resistance220 Ω
Schedule B8533400080
TerminationSMD/SMT
Tolerance5 %
Voltage Rating5 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata NCP18XM221J03RB.

Future Electronics
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Datasheet1 page16 years ago
Datasheet48 pages9 years ago
Datasheet40 pages12 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet37 pages4 years ago
DigiKey
Datasheet40 pages19 years ago

Inventory History

3 month trend:
-73.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata NCP18XM221J03RB.

Related Parts

Descriptions

Descriptions of Murata NCP18XM221J03RB provided by its distributors.

Thermistor NTC 220 Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3545K Paper T/R
Ntc Thermistor, 220 Ohm, 0603 Rohs Compliant: Yes |Murata NCP18XM221J03RB
NCP Series 0603 220 O 5 % 100 mW Surface Mount NTC Thermistor
Thermistor NTC 220Ohm 5% 2-Pin 0603 Paper T/R
THERMISTOR NTC 220OHM 3500K 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP18XM221J03RB.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
Accuracy3 %
Current Rating2.1 mA
Max Current Rating674 µA
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Power Rating100 mW
Resistance220 Ω
Schedule B8533400080
TerminationSMD/SMT
Tolerance5 %
Voltage Rating5 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata NCP18XM221J03RB.

Future Electronics
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Datasheet1 page16 years ago
Datasheet48 pages9 years ago
Datasheet40 pages12 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet37 pages4 years ago
DigiKey
Datasheet40 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago