onsemi NCP186AMX300TAG

LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Active Discharge, 3.0V
Production
In Stock

Technical Specifications

Physical
MountSurface Mount
Technical
Dropout Voltage100 mV
Max Operating Temperature125 °C
Min Current Limit1.1 A
Min Operating Temperature-40 °C
Number of Channels2
Number of Regulators1
Output Current1 A
Output Voltage3 V
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for onsemi NCP186AMX300TAG.

Augswan
Datasheet13 pages8 years ago
Newark
Datasheet15 pages4 years ago

Inventory History

3 month trend:
+24.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP186AMX300TAG.

Descriptions

Descriptions of onsemi NCP186AMX300TAG provided by its distributors.

LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Active Discharge, 3.0V
LDO Voltage Regulator, Fixed, 1.8V to 5.5V, Single Output, 100mV, 3V, 1A, 8 Pins, XDFN-EP
LDO Regulator Pos 3.0V 1A 8-Pin XDFN T/R - Tape and Reel
Tape & Reel (TR) Surface Mount Over Current Over Temperature Soft Start ROHS3Compliant voltage regulator linear 100mV 0.45mm 1A -40C~125C
Ldo, Fixed, 3V, 1A, -40 To 125Deg C; Output Type:Fixed; Input Voltage Min:1.8V; Input Voltage Max:5.5V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:1A; Dropout Voltage Typ @ Current:100Mv; Ic Case/Package:Xdfn-Eprohs Compliant: Yes |Onsemi NCP186AMX300TAG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MountSurface Mount
Technical
Dropout Voltage100 mV
Max Operating Temperature125 °C
Min Current Limit1.1 A
Min Operating Temperature-40 °C
Number of Channels2
Number of Regulators1
Output Current1 A
Output Voltage3 V
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for onsemi NCP186AMX300TAG.

Augswan
Datasheet13 pages8 years ago
Newark
Datasheet15 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago