onsemi NCP167AMX330TBG

LDO Regulator, 700 mA, Ultra-Low Iq, Ultra-High PSRR, Ultra-Low Noise 3.3V fixed XDFN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Accuracy2 %
Dropout Voltage190 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage5.5 V
Min Supply Voltage1.9 V
Nominal Supply Current9.7 µA
Number of Channels1
Number of Outputs1
Output Current700 mA
Output TypeFixed
Output Voltage3.3 V
Dimensions
Height430 µm

Documents

Download datasheets and manufacturer documentation for onsemi NCP167AMX330TBG.

Future Electronics
Datasheet12 pages4 years ago
onsemi
Datasheet6 pages6 years ago
Upverter
Technical Drawing1 page4 years ago
Augswan
Datasheet12 pages5 years ago

Inventory History

3 month trend:
+1255%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP167AMX330TBG.

Descriptions

Descriptions of onsemi NCP167AMX330TBG provided by its distributors.

LDO Regulator, 700 mA, Ultra-Low Iq, Ultra-High PSRR, Ultra-Low Noise 3.3V fixed XDFN
LDO Regulator Pos 3.3V 700mA 4-Pin XDFN T/R - Tape and Reel
LDO, FIXED, 3.3V, 0.7A, XDFN; Output Type: Fixed; Input Voltage Min: 1.9V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 700mA; Dro
Tape & Reel (TR) Surface Mount Over Current Over Temperature Soft Start RoHS Compliant voltage regulator linear 190mV 430mum 700mA -40C~125C TJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP167AMX330TBG.

Technical Specifications

Technical
Accuracy2 %
Dropout Voltage190 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage5.5 V
Min Supply Voltage1.9 V
Nominal Supply Current9.7 µA
Number of Channels1
Number of Outputs1
Output Current700 mA
Output TypeFixed
Output Voltage3.3 V
Dimensions
Height430 µm

Documents

Download datasheets and manufacturer documentation for onsemi NCP167AMX330TBG.

Future Electronics
Datasheet12 pages4 years ago
onsemi
Datasheet6 pages6 years ago
Upverter
Technical Drawing1 page4 years ago
Augswan
Datasheet12 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago