onsemi NCP161AMX500TBG

LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 5.0V, Active Discharge
EOL

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Technical
Accuracy2 %
Dropout Voltage105 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Current Limit450 mA
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
Nominal Supply Current18 µA
Number of Outputs1
Number of Regulators1
Output Current450 mA
Output Voltage5 V
PackagingTape & Reel (TR)
Dimensions
Height430 µm

Documents

Download datasheets and manufacturer documentation for onsemi NCP161AMX500TBG.

Farnell
Datasheet21 pages6 years ago
Datasheet23 pages1 year ago
onsemi
Datasheet19 pages9 years ago
Upverter
Technical Drawing1 page4 years ago
SHENGYU ELECTRONICS
Datasheet19 pages7 years ago

Inventory History

3 month trend:
+179%

Supply Chain

Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 7 months ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP161AMX500TBG.

Descriptions

Descriptions of onsemi NCP161AMX500TBG provided by its distributors.

LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 5.0V, Active Discharge
LDO Regulator Pos 5V 0.45A 4-Pin XDFN EP T/R
Tape & Reel (TR) Surface Mount Over Current Over Temperature Soft Start ROHS3Compliant voltage regulator linear 105mV 430mum 450mA -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP161AMX500TBG.

Technical Specifications

Physical
MountSurface Mount
Technical
Accuracy2 %
Dropout Voltage105 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Current Limit450 mA
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
Nominal Supply Current18 µA
Number of Outputs1
Number of Regulators1
Output Current450 mA
Output Voltage5 V
PackagingTape & Reel (TR)
Dimensions
Height430 µm

Documents

Download datasheets and manufacturer documentation for onsemi NCP161AMX500TBG.

Farnell
Datasheet21 pages6 years ago
Datasheet23 pages1 year ago
onsemi
Datasheet19 pages9 years ago
Upverter
Technical Drawing1 page4 years ago
SHENGYU ELECTRONICS
Datasheet19 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago