onsemi NCP1402SN19T1G

Boost Converter, PFM, Micropower, 200 mA 1.9 V
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins5
Technical
Efficiency85 %
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current200 mA
Min Input Voltage-300 mV
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current200 mA
Output TypeFixed
Output Voltage1.9 V
PackagingTape & Reel (TR)
Switching Frequency200 kHz
Synchronous RectifierNo
TopologyBoost

Documents

Download datasheets and manufacturer documentation for onsemi NCP1402SN19T1G.

onsemi
Datasheet19 pages16 years ago
SHENGYU ELECTRONICS
Datasheet18 pages9 years ago
Farnell
Datasheet19 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.251
$ 0.213
$ 0.213
Stock
129,740
119,255
119,255
Authorized Distributors
2
2
2
Case/Package
TSOP
TSOP
TSOP
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
200 mA
-
-
Switching Frequency
200 kHz
200 kHz
200 kHz
Min Input Voltage
-300 mV
-
-
Max Input Voltage
6 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
85 %
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP1402SN19T1G.

Related Parts

Descriptions

Descriptions of onsemi NCP1402SN19T1G provided by its distributors.

Boost Converter, PFM, Micropower, 200 mA 1.9 V
Conv DC-DC Single Step Up -0.3V to 6V 5-Pin TSOP T/R
VOLTAGE-MODE RoHS Compliant Fixed Positive Switching Regulator IC -40C~85C TA Up to 200kHz 110mA Switch 3mm
Converter ICs 1.9V 200mA Boost PWM
0.4 A SWITCHING REGULATOR PDSO5
5 Terminals 0.8V 5-Pin NCP1402 DC DC Voltage Regulator SWITCHING REGULATOR 1 Outputs Up to 200kHz Tape & Reel (TR) 110mA Switch SOT-23-5 Thin, TSOT-23-5
SWITCHING REGLTR, VOLTAGE-MODE
NCP1402SN19T1G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins5
Technical
Efficiency85 %
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current200 mA
Min Input Voltage-300 mV
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current200 mA
Output TypeFixed
Output Voltage1.9 V
PackagingTape & Reel (TR)
Switching Frequency200 kHz
Synchronous RectifierNo
TopologyBoost

Documents

Download datasheets and manufacturer documentation for onsemi NCP1402SN19T1G.

onsemi
Datasheet19 pages16 years ago
SHENGYU ELECTRONICS
Datasheet18 pages9 years ago
Farnell
Datasheet19 pages2 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago