ON Semiconductor NCP1271D100R2G

NCP1271: Soft-Skip䋢 Mode Standby PWM Controller with Adjustable Skip Level and External Latch

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
NCP1271D100R2G**MULT1 2,500 Buy Now »
USD
0.650 0.588 0.477 0.368 0.368
Avnet
NCP1271D100R2G 0 ··
USD
0.338
Verical
NCP1271D100R2G 2,500 Buy Now »
USD
0.477 0.368 0.368
Digi-Key 3
NCP1271D100R2GOSCT-ND 3,139 Buy Now »
USD
0.850 0.760 0.593 0.388 0.388
NCP1271D100R2GOSDKR-ND 3,139 Buy Now »
USD
0.850 0.760 0.593 0.388 0.388
NCP1271D100R2GOSTR-ND 2,500 Buy Now »
USD
0.333
Chip One Stop Japan
C1S541900485215 2,500 Buy Now »
JPY
92.00 56.30 40.40 40.40
Rochester Electronics
NCP1271D100R2G 97,112 Buy Now »
USD
0.510 0.510 0.450 0.410 0.410
Mouser
863-NCP1271D100R2G 1,741 Buy Now »
USD
0.820 0.700 0.538 0.375 0.319
Future Electronics
NCP1271D100R2G 0 ··
USD
0.335
Allied Electronics
70340593 0 ··
USD
0.754 0.717 0.717
RS Components
7868897 1,860 Buy Now »
GBP
0.257 0.231 0.223 0.223
Avnet Europe
NCP1271D100R2G 0 ··
EUR
0.331
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
NCP1271D100R2G 265 Buy Now »
USD
2.35 1.88 0.705 0.705 0.705
STLAA.com
NCP1271D100R2G 399 ··
Abacus Technologies
NCP1271D100R2G 3,000 ··
Ewing Components
NCP1271D100R2G 9,500 Send RFQ »
Wuhan P&S
NCP1271D100R2G 16 Buy Now »
USD
0.770 0.770 0.770 0.410 0.410
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
NCP1271D100R2G Contact Send RFQ »
North Star Micro
NCP1271D100R2G Contact ··
XS Micro
NCP1271D100R2G Contact ··
SemiconductorPLUS
NCP1271D100R2G Contact ··
TransparentC
NCP1271D100R2G Contact ··

Descriptions

Current Mode PWM Controller -0.3V to 20V 800mA 7-Pin SOIC T/R
Chip One Stop Japan
Off-Line Regulators ANA PMW CONTROLLER
Mouser
NCP1271: Soft-Skip䋢 Mode Standby PWM Controller with Adjustable Skip Level and External Latch
North Star Micro
IC CTRLR PWM CM OVP OTP HV 7SOIC
Digi-Key
Current Mode PWM Controller -0.3V to 20V 800mA 7-Pin SOIC T/R
Avnet
Soft-Skip Standby PWM Contr.100kHz SOIC7
Allied Electronics
NCP Series 3.5 mA 100 kHz SMT Soft-Skip Mode Standby PWM Controller - SOIC-7
Future Electronics
Soft-Skip Standby PWM Contr.100kHz SOIC7
RS Components
PWM Controller, Soft-Skip™ Standby, with Adjustable Skip Level and External Latch
ON Semiconductor
Current Mode PWM Controller -0.3V to 20V 800mA 7-Pin SOIC T/R
Verical
Soft-Skip Mode Standby PWM Controller with Adjustable Skip Level and External Latch
Wuhan P&S

Technical Specifications

Switching Frequency 100 kHz
REACH SVHC Compliance No SVHC
Case / Package / Footprint SOIC
Lifecycle Status Active
Topology Flyback
Halogen Free Status Halogen Free
Packaging Reel
Output Voltage 1 V
Output Current 500 mA
Power Dissipation 100 mW
RoHS Compliant
Number of Pins 7
Input Voltage (DC) 14 V
Input Current 100 mA
Number of Outputs 1
Lead-Free Status Lead Free
Frequency 65 kHz

Documents

Mouser
Datasheet 20 pages 9 years ago
Newark
Datasheet 21 pages 7 years ago
iiiC
Datasheet 21 pages 7 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Materials Sheet
Reach Statement 8 pages 2 years ago
Rohs Statement

Alternate Names

ON SEMI NCP1271D100R2G
ONS NCP1271D100R2G
ON SEM NCP1271D100R2G
ONSEMICON NCP1271D100R2G
ON SEMICONDUCTO NCP1271D100R2G
ON SEMICONDUCTORS NCP1271D100R2G
OSC NCP1271D100R2G
ONSE NCP1271D100R2G
ONSEMIC NCP1271D100R2G
SCG NCP1271D100R2G
ON SEMICONDUCTOR COR NCP1271D100R2G
ONSM NCP1271D100R2G
ON SEMICONDU NCP1271D100R2G
ON SEMICOND NCP1271D100R2G
ON SEMICO NCP1271D100R2G
MOT/ON SEMI NCP1271D100R2G
ON SEMICONDUCTOR CORPORATION NCP1271D100R2G
ON4 NCP1271D100R2G
ON SEMICONDUCTOR CORP NCP1271D100R2G
ON-SEMI SCG NCP1271D100R2G
ON SEMICONDUTOR NCP1271D100R2G
ON/PBF NCP1271D100R2G
ON SEMICONDUCTOR (VA) NCP1271D100R2G
ON SEMICONDUCTOR LLC NCP1271D100R2G
ON SEMI SCG LTD NCP1271D100R2G
ON Semiconductor Inc. NCP1271D100R2G
onsemiconductor NCP1271D100R2G

Search for other parts like NCP1271 »