onsemi NCP1200D40R2G

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 42kHz T/R 8-Pin SOIC N
EOL

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Duty Cycle80 %
Fall Time28 ns
Frequency40 kHz
Input Bias Current20 nA
Max Duty Cycle80 %
Max Operating Temperature150 °C
Max Supply Voltage16 V
Min Operating Temperature-25 °C
Number of Outputs1
Output Current250 mA
PackagingCut Tape
Rise Time67 ns
Schedule B8542390000
Switching Frequency42 kHz
TopologyFlyback
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP1200D40R2G.

Augswan
Datasheet16 pages9 years ago
onsemi
Datasheet16 pages16 years ago
Datasheet16 pages14 years ago
Newark
Datasheet16 pages10 years ago
iiiC
Datasheet16 pages14 years ago

Inventory History

3 month trend:
-32.18%

Alternate Parts

Price @ 1000
$ 0.448
$ 0.184
$ 0.184
Stock
698,404
178,431
178,431
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
42 kHz
42 kHz
42 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP1200D40R2G.

Related Parts

Descriptions

Descriptions of onsemi NCP1200D40R2G provided by its distributors.

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 42kHz T/R 8-Pin SOIC N
NCP1200 Series 16 V 48 kHz Surface Mount PWM Current-Mode Controller - SOIC-8
Switching Controller, Current-mode, 0.25A, 48kHz Switching Freq-Max, CMOS, PDSO8
Ic,smps Controller,current-Mode,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi NCP1200D40R2G
PWM CONTROLLER, 40KHZ, 16V, NSOIC-8; Input Voltage: -; Output Voltage: -; Output Current: 250mA; Supply Voltage Min: -; Supply Voltage Max: 16V; Controller IC Case S; Available until stocks are exhausted Alternative available
NCP1200 ACTIVE NOT REC (Last Updated: 3days ago) Current Limiting Over Load Short Circuit Tape & Reel (TR) dc ac converter 11V 10.16mm 40kHz 250mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Duty Cycle80 %
Fall Time28 ns
Frequency40 kHz
Input Bias Current20 nA
Max Duty Cycle80 %
Max Operating Temperature150 °C
Max Supply Voltage16 V
Min Operating Temperature-25 °C
Number of Outputs1
Output Current250 mA
PackagingCut Tape
Rise Time67 ns
Schedule B8542390000
Switching Frequency42 kHz
TopologyFlyback
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP1200D40R2G.

Augswan
Datasheet16 pages9 years ago
onsemi
Datasheet16 pages16 years ago
Datasheet16 pages14 years ago
Newark
Datasheet16 pages10 years ago
iiiC
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago