onsemi NCP1117ST50T3G

LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 1A SOT223
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
Number of Pins4
Technical
Accuracy1 %
Ambient Temperature Range High125 °C
Current Rating-600 A
Dropout Voltage1.07 V
Input Bias Current6 mA
Max Input Voltage20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Supply Voltage20 V
Min Current Limit1 A
Min Input Voltage3.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.4 V
Nominal Input Voltage20 V
Nominal Output Voltage5 V
Nominal Supply Current6 mA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy1 %
PackagingDigi-Reel®
PolarityPositive
Power Rating781 mW
Quiescent Current10 mA
Schedule B8542390000
Tolerance1 %
Dimensions
Height1.69 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP1117ST50T3G.

Upverter
Datasheet18 pages11 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Datasheet19 pages3 years ago
Technical Drawing1 page4 years ago
Augswan
Datasheet17 pages5 years ago
Newark
Datasheet17 pages7 years ago
element14 APAC
Datasheet17 pages9 years ago
Farnell
Datasheet17 pages10 years ago
TME
Datasheet19 pages2 years ago
iiiC
Datasheet18 pages11 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.264
$ 0.174
Stock
1,502,818
431,532
Authorized Distributors
9
2
Case/Package
SOT-223
TO-261-4
Number of Pins
4
-
Number of Outputs
1
1
Max Output Current
1 A
-
Min Input Voltage
3.5 V
-
Max Input Voltage
20 V
20 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
1 %
-
Dropout Voltage
1.07 V
1.07 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP1117ST50T3G.

Related Parts

Descriptions

Descriptions of onsemi NCP1117ST50T3G provided by its distributors.

LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 1A SOT223
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 5.0 V
NCP1117 Series 1 A 5 V Fixed Output LDO Positive Voltage Regulator - SOT-223
IC, LDO Voltage Regulators, 5V, 1A, SOT-223-3; INP; Input Min:3.5V; Max:20V;
Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PDSO4
LDO, FIXED, 5V, 1A, SOT-223-3, FULL REEL; Input Voltage Min: 3.5V; Input Voltage Max: 20V; Output Current: 1A; Dropout Voltage Vdo: 1.07V; LDO Regulator Case Style: SOT-223; No. of Pins: 3; Operating Temperature Min: 0°C; MSL: -
Outputs = 1 / Fixed Output Voltage V = 5 / Dropout Voltage V = 1.07 / Output Current A = 1 / Load Regulation mV = 6.7 / Line Regulation uV = 900 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 20 / Accuracy % = 1 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 6.7 / Width mm = 7.3 / Height mm = 1.8 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1117ST50T3G.

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
Number of Pins4
Technical
Accuracy1 %
Ambient Temperature Range High125 °C
Current Rating-600 A
Dropout Voltage1.07 V
Input Bias Current6 mA
Max Input Voltage20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Supply Voltage20 V
Min Current Limit1 A
Min Input Voltage3.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.4 V
Nominal Input Voltage20 V
Nominal Output Voltage5 V
Nominal Supply Current6 mA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy1 %
PackagingDigi-Reel®
PolarityPositive
Power Rating781 mW
Quiescent Current10 mA
Schedule B8542390000
Tolerance1 %
Dimensions
Height1.69 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP1117ST50T3G.

Upverter
Datasheet18 pages11 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Datasheet19 pages3 years ago
Technical Drawing1 page4 years ago
Augswan
Datasheet17 pages5 years ago
Newark
Datasheet17 pages7 years ago
element14 APAC
Datasheet17 pages9 years ago
Farnell
Datasheet17 pages10 years ago
TME
Datasheet19 pages2 years ago
iiiC
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago