onsemi NCP1117ST25T3G

LDO VOLTAGE REGULATOR, 2.5V, 1A, SOT-223; SOT-223-3; Input Voltage Min: 15V; Max: 20V; Output
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Accuracy1 %
Dropout Voltage1.07 V
Input Bias Current5.2 mA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Current Limit1 A
Min Input Voltage15 V
Min Operating Temperature0 °C
Min Output Voltage2.5 V
Nominal Output Voltage2.5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy1 %
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current10 mA
Reference Voltage1.25 V
Schedule B8542390000
Dimensions
Height1.69 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP1117ST25T3G.

onsemi
Datasheet18 pages11 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Augswan
Datasheet17 pages5 years ago
Newark
Datasheet17 pages7 years ago
Datasheet17 pages10 years ago
Farnell
Datasheet17 pages9 years ago
element14 APAC
Datasheet17 pages9 years ago
TME
Datasheet19 pages2 years ago
iiiC
Datasheet18 pages11 years ago

Inventory History

3 month trend:
-0.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP1117ST25T3G.

Related Parts

Descriptions

Descriptions of onsemi NCP1117ST25T3G provided by its distributors.

LDO VOLTAGE REGULATOR, 2.5V, 1A, SOT-223; SOT-223-3; Input Voltage Min:15V; Max:20V; Output
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 2.5 V
NCP1117 Series 1 A 2.5 V Fixed Output LDO Positive Voltage Regulator - SOT-223
LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel
Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, BIPolar, PDSO4
Voltage Regulators, LDO, 2.5V 1A Positive | ON Semiconductor NCP1117ST25T3G
NCP1117ST25 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.07V 1.69mm 1A 0C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1117ST25T3G.

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Accuracy1 %
Dropout Voltage1.07 V
Input Bias Current5.2 mA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Current Limit1 A
Min Input Voltage15 V
Min Operating Temperature0 °C
Min Output Voltage2.5 V
Nominal Output Voltage2.5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy1 %
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current10 mA
Reference Voltage1.25 V
Schedule B8542390000
Dimensions
Height1.69 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP1117ST25T3G.

onsemi
Datasheet18 pages11 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Augswan
Datasheet17 pages5 years ago
Newark
Datasheet17 pages7 years ago
Datasheet17 pages10 years ago
Farnell
Datasheet17 pages9 years ago
element14 APAC
Datasheet17 pages9 years ago
TME
Datasheet19 pages2 years ago
iiiC
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago