onsemi NCP1117LPST33T3G

LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 3.3V 1A SOT223
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High125 °C
Dropout Voltage1.3 V
Max Input Voltage18 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Supply Voltage18 V
Min Current Limit1.1 A
Min Input Voltage-300 mV
Min Operating Temperature0 °C
Min Output Voltage3.3 V
Min Supply Voltage-300 mV
Nominal Output Voltage3.3 V
Nominal Supply Current550 µA
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current700 µA
Reference Voltage1.275 V
Schedule B8542390000
Dimensions
Height1.69 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP1117LPST33T3G.

Upverter
Datasheet14 pages14 years ago
Datasheet14 pages4 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet14 pages9 years ago
element14 APAC
Datasheet14 pages9 years ago

Inventory History

3 month trend:
+316%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP1117LPST33T3G.

Related Parts

Descriptions

Descriptions of onsemi NCP1117LPST33T3G provided by its distributors.

LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 3.3V 1A SOT223
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 3.3 V
NCP1117LP Series 1 A 3.3 V Fixed Output LDO Positive Voltage Regulator -SOT-223
Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PDSO4
Output Type:Fixed; Input Voltage Min:-; Input Voltage Max:18V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:1A; Dropout Voltage Typ @ Current:1.3V; Ic Case/Package:Sot-223; No. Of Pins:3Pins; Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi NCP1117LPST33T3G.
Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage V = 1.3 / Output Current A = 1 / Load Regulation % = 1 / Line Regulation % = 0.2 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 6.7 / Width mm = 7.3 / Height mm = 1.8 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1117LPST33T3G.

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High125 °C
Dropout Voltage1.3 V
Max Input Voltage18 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Supply Voltage18 V
Min Current Limit1.1 A
Min Input Voltage-300 mV
Min Operating Temperature0 °C
Min Output Voltage3.3 V
Min Supply Voltage-300 mV
Nominal Output Voltage3.3 V
Nominal Supply Current550 µA
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current700 µA
Reference Voltage1.275 V
Schedule B8542390000
Dimensions
Height1.69 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP1117LPST33T3G.

Upverter
Datasheet14 pages14 years ago
Datasheet14 pages4 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet14 pages9 years ago
element14 APAC
Datasheet14 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago