onsemi NCP1091DBRG

Integrated PoE-PD Interface Controller with programmable UVLO, IEEE 802.3af, 15W
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage57 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Nominal Supply Current600 µA
Number of Channels1
Number of Outputs8
Output Current500 mA
Output Voltage9.8 V
PackagingTape & Reel (TR)
Dimensions
Length3.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP1091DBRG.

SHENGYU ELECTRONICS
Datasheet12 pages13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP1091DBRG.

Related Parts

Descriptions

Descriptions of onsemi NCP1091DBRG provided by its distributors.

Integrated PoE-PD Interface Controller with programmable UVLO, IEEE 802.3af, 15W
NCP1091 Series 57 V Integrated PoE-PD Interface Controller - TSSOP-8
Hint Oac Tssop8 Ncp1091Db/Reel |Onsemi NCP1091DBRG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage57 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Nominal Supply Current600 µA
Number of Channels1
Number of Outputs8
Output Current500 mA
Output Voltage9.8 V
PackagingTape & Reel (TR)
Dimensions
Length3.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP1091DBRG.

SHENGYU ELECTRONICS
Datasheet12 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago