Neutrik NCJ6FA-H

Neutrik NCJ6FA-H 3 Pole XLR-F w/1/4 Inch Stereo Jack (Horizontal PCB)

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
98M1675 100 Buy Now »
USD
2.66 2.40 2.02 1.71 1.71
Mouser
568-NCJ6FA-H 3,159 Buy Now »
USD
1.75 1.68 1.50 1.44 1.44
Onlinecomponents.com
NCJ6FAH 850 Buy Now »
USD
1.69 1.69 1.48 1.44 1.44
Allied Electronics
70549060 75 Buy Now »
USD
1.59 1.51 1.43 1.43 1.43
Voyager Components
NCJ6FA-H 100 Buy Now »
Master Electronics
NCJ6FAH 748 ··
USD
1.69 1.69 1.48 1.44 1.44
Markertek
NCJ6FA-H 49 Buy Now »
USD
1.66 1.66 1.61 1.47 1.47
Area51-Authorized
NCJ6FA-H 0 ··
Electro Sonic
NCJ6FAH 850 Buy Now »
USD
1.79 1.79 1.57 1.53 1.53
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
NCJ6FA-H 58 ··

Descriptions

SOCKET, XLR-1/4" JACK R/A; Connector Type:XLR; Series:Combo A; No. of Contacts:6; Gender:Receptacle; Connector Colour:Black; Contact Termination:Through Hole Right Angle; Pin Size:6.35mm; Connector Body Material:Metal; Connector Mounting Orientation:PCB; Connector Type:Circular; Contact Material:Bronze; Contact Plating:0.2µm Gold; Flammability Rating:UL 94 HB; Material:Brass (CuZn39Pb3); Mounting Type:Cable; No. of Mating Cycles:1000; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Termination Method:Solder
element14 APAC
Receptacle A Series Combo- 3 pin femaleXLR / stereo jack - PCBH
Allied Electronics
SOCKET, XLR-1/4" JACK R/A; Series:Combo A; Gender:Receptacle; No. of Contacts:6; Connector Mounting:Panel; Connector Body Material:Metal; SVHC:No SVHC (19-Dec-2012); Connector Colour:Black; Connector Type:XLR; Contact ;RoHS Compliant: Yes
Newark
Neutrik NCJ6FA-H 3 Pole XLR-F w/1/4 Inch Stereo Jack (Horizontal PCB)
Markertek
Receptacle A Series Combo- 3 pin female
Master Electronics
SOCKET, XLR-1/4" JACK R/A; Connector Type:Circular; Gender:Socket; No. of Ways:12; Termination Method:Solder; Contact Material:Bronze; Series:MiniCon; Contact Plating:0.2µm Gold; Mounting Type:Cable; Flammability Rating:UL 94 HB; Material:Brass (CuZn39Pb3); Max Operating Temperature:80°C; Min Temperature Operating:-30°C; No. of Mating Cycles:1000
Farnell
Receptacle A Series Combo- 3 pin female
Onlinecomponents.com

Technical Specifications

Flammability Rating UL 94 HB
RoHS Compliant
Contact Plating Gold
Number of Contacts 6
REACH SVHC Compliance No SVHC
Contact Material Bronze
Gender Female
Number of Mating Cycles 1000
Mounting Type Panel Through Hole

Documents

Newark
Datasheet 33 pages 8 months ago
Farnell
Datasheet 1 page 8 years ago
Datasheet 1 page 5 years ago
Electro Sonic
Datasheet 1 page 4 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago
Datasheet 1 page 4 years ago

Images

Alternate Names

NEU NCJ6FA-H
NEUTRIK USA INC NCJ6FA-H
NEUTRIK USA NCJ6FA-H
NEUT NCJ6FA-H
NEUTRIK AG NCJ6FA-H
NEUTRK NCJ6FA-H
Neutrik Group NCJ6FA-H
NEUTRIK (UK) LTD NCJ6FA-H
NEUTRIK/REAN NCJ6FA-H
NEUTRIK PRODUCT NCJ6FA-H
NEUTRIK PRODUCTS NCJ6FA-H

Search for other parts like NCJ6 »