onsemi NC7WZ16P6X

TINYLOGIC UHS DUAL BUFFER Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight28 mg
Technical
High Level Output Current-32 mA
Logic FunctionBuffer, Inverting
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Power Dissipation180 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines2
Number of Inputs2
Number of Output Lines2
Number of Outputs2
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay3.8 ns
Quiescent Current1 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time10.6 ns
Dimensions
Height1 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ16P6X.

onsemi
Datasheet13 pages4 years ago
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet9 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet7 pages20 years ago
Technical Drawing1 page14 years ago
Jameco
Datasheet8 pages16 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-64.66%

Alternate Parts

Price @ 1000
$ 0.062
$ 1.013
$ 1.013
Stock
3,025,820
539,137
539,137
Authorized Distributors
7
4
4
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
2
-
-
Number of Inputs
2
2
2
Propagation Delay
3.8 ns
6.1 ns
6.1 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NC7WZ16P6X.

Related Parts

Descriptions

Descriptions of onsemi NC7WZ16P6X provided by its distributors.

TINYLOGIC UHS DUAL BUFFER Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
LOGIC - BUFFERS, DRIVERS, RECEIVERS,; Logic Family / Base Number:-; Device Type:Buffer, Non Inverting; Case Style:SC-70; No. of
The NC7WZ16 is a dual buffer from Fairchild’s Ultra- High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.
IC, BUFFER, UHS DUAL; Logic Device Type: Buffer, Non Inverting; Logic Family / Base Number: -; Logic Case Style: SC-70; No. of Pins: 6Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: NC7W; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic IC Base Number: 716; Logic IC Function: Buffer; Operating Temperature Range: -40°C to +125°C; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7WZ16P6X.
  • NC7WZ16P6X..

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight28 mg
Technical
High Level Output Current-32 mA
Logic FunctionBuffer, Inverting
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Power Dissipation180 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines2
Number of Inputs2
Number of Output Lines2
Number of Outputs2
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay3.8 ns
Quiescent Current1 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time10.6 ns
Dimensions
Height1 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ16P6X.

onsemi
Datasheet13 pages4 years ago
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet9 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet7 pages20 years ago
Technical Drawing1 page14 years ago
Jameco
Datasheet8 pages16 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago