onsemi NC7WZ16L6X

NC7WZ16 Series 5.5 V Surface Mount TinyLogic UHS Dual Buffer - MICROPAK-6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Weight30 g
Technical
Ambient Temperature Range High125 °C
High Level Output Current-32 mA
Logic FunctionBuffer, Inverting
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation180 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines2
Number of Inputs2
Number of Output Lines2
Number of Outputs2
PolarityNon-Inverting
Propagation Delay2.4 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time10.6 ns
Dimensions
Height500 µm
Length1.45 mm
Width1 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ16L6X.

Future Electronics
Datasheet13 pages4 years ago
onsemi
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet7 pages20 years ago
Datasheet9 pages13 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Jameco
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+0.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NC7WZ16L6X.

Related Parts

Descriptions

Descriptions of onsemi NC7WZ16L6X provided by its distributors.

NC7WZ16 Series 5.5 V Surface Mount TinyLogic UHS Dual Buffer - MICROPAK-6
Buffer 2-CH Non-Inverting CMOS 6-Pin MicroPak W T/R - Tape and Reel
1 32mA 1.65V~5.5V 32mA 2 MicroPak-6 Buffer/Driver/Transceiver ROHS
Uhs Dual Buffer Rohs Compliant: Yes |Onsemi NC7WZ16L6X
7WZ16 Tape & Reel (TR) 2010 Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 32mA 32mA 10.6ns 550mum 180mW
BUFFER, NON INVERTING, -40 TO 125DEG C.;
Buffers & Line Drivers Dual Buffer
IC BUFF NONINVERT 5.5V 6MICROPAK
IC BUFFER DL UHS N-INV 6MICROPAK
IC BUF NON-INVERT 5.5V 6MICROPAK
The NC7WZ16 is a dual buffer from Fairchild’s Ultra- High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Weight30 g
Technical
Ambient Temperature Range High125 °C
High Level Output Current-32 mA
Logic FunctionBuffer, Inverting
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation180 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines2
Number of Inputs2
Number of Output Lines2
Number of Outputs2
PolarityNon-Inverting
Propagation Delay2.4 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time10.6 ns
Dimensions
Height500 µm
Length1.45 mm
Width1 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ16L6X.

Future Electronics
Datasheet13 pages4 years ago
onsemi
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet7 pages20 years ago
Datasheet9 pages13 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Jameco
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago