onsemi NC7SZ66M5X

NC7SZ66 Series 5.5 V Low Voltage Single SPST Normally Open Bus Switch-SOT-23-5
EOL

Technical Specifications

Physical
Case/PackageSOT-23-5
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight29.993795 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current128 mA
Independent Circuits1
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Current10 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current50 nA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Gates1
Number of Inputs1
Number of Outputs1
On-State Resistance3 Ω
PackagingCut Tape
PolarityNon-Inverting
Power Dissipation200 mW
Quiescent Current50 nA
Resistance5 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time9.2 ns
Turn-On Delay Time7 ns
Voltage5 V
Dimensions
Height1.3 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ66M5X.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet10 pages18 years ago
Datasheet9 pages13 years ago
Datasheet10 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet8 pages19 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Jameco
Datasheet11 pages16 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
TME
Datasheet0 pages0 years ago
iiiC
Datasheet9 pages0 years ago
Newark
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.085
$ 0.095
$ 0.095
Stock
2,161,413
3,309,082
3,309,082
Authorized Distributors
1
2
2
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
-
-
-
Number of Inputs
1
1
1
Number of Outputs
1
1
1
Number of Circuits
1
-
-
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
128 mA
50 mA
50 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 8 months ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NC7SZ66M5X.

Related Parts

Descriptions

Descriptions of onsemi NC7SZ66M5X provided by its distributors.

NC7SZ66 Series 5.5 V Low Voltage Single SPST Normally Open Bus Switch-SOT-23-5
NC7SZ, SMD, 7SZ66, SOT-23-5, 5.5V; No. of Channels: 1Channels; Analogue Switch Type: SPST; On State Resistance Max: 15ohm; Supply Voltage Range: 1.65V to 5.5V; Analogue Switch Case: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Analogue Switch Case Style: SOT-23; Base Number: 7; IC Generic Number: 7SZ66; Logic Case Style: SOT-23; Logic Function Number: 66; Logic IC Base Number: 7S66; Logic IC Function: 1bit Low Power Digital Switch; On Resistance Rds(on): 3ohm; Operating Temperature Range: -40°C to +85°C; Supply Voltage: 5.5V; Supply Voltage Max: 5.5V; Supply Voltage Min: 1.65V; Termination Type: Surface Mount Device; Turn Off Time: 9.2ns; Turn On Time: 7ns
The NC7SZ66 is a ultra high-speed (UHS) CMOS compatible single-pole/single-throw (SPST) bus switch. The LOW on resistance of the switch allows inputs to be connected to out-puts with minimal propagation delay and without generating additional ground bounce noise. The device is organized as a 1- bit switch with a switch enable (OE) signal. When OE is HIGH, the switch is on and port A is connected to port B. When OE is LOW, the switch is open and a high-impedance state exists between the two ports.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ66M5X.
  • NC7SZ66M5X..

Technical Specifications

Physical
Case/PackageSOT-23-5
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight29.993795 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current128 mA
Independent Circuits1
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Current10 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current50 nA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Gates1
Number of Inputs1
Number of Outputs1
On-State Resistance3 Ω
PackagingCut Tape
PolarityNon-Inverting
Power Dissipation200 mW
Quiescent Current50 nA
Resistance5 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time9.2 ns
Turn-On Delay Time7 ns
Voltage5 V
Dimensions
Height1.3 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ66M5X.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet10 pages18 years ago
Datasheet9 pages13 years ago
Datasheet10 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet8 pages19 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Jameco
Datasheet11 pages16 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
TME
Datasheet0 pages0 years ago
iiiC
Datasheet9 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago