onsemi NC7SZ66M5

SOT-23-5 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Datasheet

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Independent Circuits1
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Current10 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
PackagingCut Tape
PolarityNon-Inverting
Power Dissipation200 mW
Quiescent Current50 nA
Resistance25 Ω
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time9.2 ns
Turn-On Delay Time7 ns

Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ66M5.

Augswan
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.78%

Alternate Parts

Price @ 1000
$ 0.435
$ 0.095
$ 0.095
Stock
370,222
3,309,042
3,309,042
Authorized Distributors
1
2
2
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
-
-
-
Number of Inputs
1
1
1
Number of Outputs
1
1
1
Number of Circuits
1
-
-
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
-
50 mA
50 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi NC7SZ66M5.

Related Parts

Descriptions

Descriptions of onsemi NC7SZ66M5 provided by its distributors.

SOT-23-5 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Contains Lead RoHS Compliant DUAL GULL WING Bus Switch 50dB -40C~85C 10muA 2.9mm
Analog Switch Single SPST 5-Pin SOT-23
IC BUS SWITCH DGTL SNGL SOT-23-5
IC SWITCH DIGITAL SINGLE SOT-23
Analog Switch ICs 1 BIT DIGITAL SWITCH
IC, NC7SZ, SMD, 7SZ66, SOT-23-5; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 7; IC Generic Number: 7SZ66; Logic Case Style: SOT-23; Logic Function Number: 66; Logic IC Base Number: 7S66; Logic IC Function: 1bit Low Power Digital Switch; No. of Gates: 1; No. of Inputs: 1; Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 5.5V; Supply Voltage Min: 1.65V; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ66M5.

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Independent Circuits1
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Current10 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
PackagingCut Tape
PolarityNon-Inverting
Power Dissipation200 mW
Quiescent Current50 nA
Resistance25 Ω
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time9.2 ns
Turn-On Delay Time7 ns

Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ66M5.

Augswan
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago