onsemi NC7SZ175P6X

D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight28 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency175 MHz
High Level Output Current-32 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current32 mA
Max Frequency175 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Manufacturer Package IdentifierNC7SZ175P6X
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
Output Current32 mA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay16.5 ns
Quiescent Current1 µA
Schedule B8542390000
Turn-On Delay Time9.8 ns
Dimensions
Height1 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ175P6X.

Upverter
Datasheet10 pages19 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet10 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet9 pages19 years ago
Technical Drawing1 page14 years ago
Augswan
Datasheet0 pages0 years ago
Jameco
Datasheet10 pages17 years ago
iiiC
Datasheet9 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.062
$ 0.075
$ 0.075
Stock
2,752,856
4,190,406
4,190,406
Authorized Distributors
10
3
3
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
D-Type, Flip-Flop
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
16.5 ns
13.4 ns
13.4 ns
Frequency
175 MHz
175 MHz
175 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NC7SZ175P6X.

Related Parts

Descriptions

Descriptions of onsemi NC7SZ175P6X provided by its distributors.

D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
IC D-TYPE POS TRG SNGL SC70-6 / Flip Flop D-Type Pos-Edge 1-Element 6-Pin SC-70 T/R
Tape & Reel (TR) 7SZ175 e4 7SZ flip flop 2mm 4ns @ 5V 50pF 175MHz 16.5ns
FLIP-FLOP, D-TYPE, 175MHZ, SC-70-6; Logic Family / Base Number: NC7S175; Flip-Flop Type: D; Propagation Delay: 2.6ns; Frequency: 175MHz; Output Current: 32mA; Logic Case Style: SC-70; No. of Pins: 6Pins; Trigger Type: Positive Edge; IC Output Type: Non Inverted; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: NC7S; Logic IC Base Number: 74175; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The NC7SZ175 is a single positive edge-triggered D-type CMOS Flip-Flop with Asynchronous Clear from Fairchild's Ultra High Speed Series of TinyLogic® in the space saving SC70 6-lead package. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage. This single flip-flop will store the state of the D input that meets the setup and hold time requirements on the LOW-to-HIGH Clock (CP) transition. A LOW input to Clear sets the Q output to LOW level. The Clear input is independent of clock.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ175P6X.
  • NC7SZ175P6X..

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight28 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency175 MHz
High Level Output Current-32 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current32 mA
Max Frequency175 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Manufacturer Package IdentifierNC7SZ175P6X
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
Output Current32 mA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay16.5 ns
Quiescent Current1 µA
Schedule B8542390000
Turn-On Delay Time9.8 ns
Dimensions
Height1 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ175P6X.

Upverter
Datasheet10 pages19 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet10 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet9 pages19 years ago
Technical Drawing1 page14 years ago
Augswan
Datasheet0 pages0 years ago
Jameco
Datasheet10 pages17 years ago
iiiC
Datasheet9 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago