onsemi NC7SZ14P5

NC7SZ14 Series 5.5 V TinyLogic UHS Inverter with Schmitt Trigger Input
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins5
Weight23 g
Technical
High Level Output Current-32 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current32 mA
Max Operating Temperature85 °C
Max Output Current32 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs1
Output Current32 mA
PackagingCut Tape
Propagation Delay5.9 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputYes
TerminationSMD/SMT
Turn-On Delay Time15.6 ns
Dimensions
Height1 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ14P5.

Augswan
Datasheet10 pages6 years ago
element14 APAC
Datasheet10 pages14 years ago
Fairchild Semiconductor
Datasheet8 pages19 years ago
Technical Drawing1 page17 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet7 pages23 years ago
iiiC
Datasheet10 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.069
$ 0.069
Stock
848,019
3,761,479
3,761,479
Authorized Distributors
0
11
11
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi NC7SZ14P5.

Related Parts

Descriptions

Descriptions of onsemi NC7SZ14P5 provided by its distributors.

NC7SZ14 Series 5.5 V TinyLogic UHS Inverter with Schmitt Trigger Input
Inverter Logic IC; Logic Type:Inverter; Logic Family:7SZ; Logic Base Number:714; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:5-SC70; No. of Pins:5; Leaded Process Compatible:Yes; Number of Circuits:1 ;RoHS Compliant: Yes
IC, SM, LOGIC, NC7SZ, INVERTER; Logic Type:Inverter; Output Current:32mA; No. of Inputs:1; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7S14; Logic IC Family:SZ; Logic IC Function:UHS Inverter with Schmitt Trigger Input; Output Current Max:32mA; Package / Case:SC-70; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD
The NC7SZ14 is a single inverter with Schmitt trigger input from Fairchild's Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high-impedance when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ14P5..

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins5
Weight23 g
Technical
High Level Output Current-32 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current32 mA
Max Operating Temperature85 °C
Max Output Current32 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs1
Output Current32 mA
PackagingCut Tape
Propagation Delay5.9 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputYes
TerminationSMD/SMT
Turn-On Delay Time15.6 ns
Dimensions
Height1 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ14P5.

Augswan
Datasheet10 pages6 years ago
element14 APAC
Datasheet10 pages14 years ago
Fairchild Semiconductor
Datasheet8 pages19 years ago
Technical Drawing1 page17 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet7 pages23 years ago
iiiC
Datasheet10 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago