Sponsored
FFF Equivalent to Fairchild Semiconductor NC7SZ14M5X
Texas Instruments SN74LVC1G06DBVRG4
Single Inverter Buffer/Driver With Open-Drain Output 5-SOT-23 -40 to 125

Fairchild Semiconductor NC7SZ14M5X

NC7SZ14 Series 5.5 V TinyLogic® UHS Inverter with Schmitt Trigger Input-SOT-23-5

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
NC7SZ14M5XCT-ND 25,297 Buy Now »
USD
0.380 0.286 0.162 0.082 0.082
NC7SZ14M5XDKR-ND 25,297 Buy Now »
USD
0.380 0.286 0.162 0.082 0.082
NC7SZ14M5XTR-ND 21,000 Buy Now »
USD
0.062
Avnet 2
NC7SZ14M5X/BKN 4,784 Buy Now »
USD
0.085 0.085 0.083 0.076 0.076
NC7SZ14M5X 0 ··
USD
0.057
Arrow 2
NC7SZ14M5X**MULT1 3,000 Buy Now »
USD
0.123 0.107 0.082 0.050 0.050
NC7SZ14M5X 3,000 Buy Now »
USD
0.049
Verical 5
NC7SZ14M5X 33,000 Buy Now »
USD
0.044
NC7SZ14M5X 3,000 Buy Now »
USD
0.049
NC7SZ14M5X 3,000 Buy Now »
USD
0.050 0.050
NC7SZ14M5X 5,598 Buy Now »
USD
0.058 0.058
NC7SZ14M5X 1,351 Buy Now »
USD
0.061 0.061
Newark
31Y3170 5,207 Buy Now »
USD
0.156 0.156 0.095 0.086
Future Electronics
NC7SZ14M5X 738,000 Buy Now »
USD
0.046
Mouser
512-NC7SZ14M5X 9,006 Buy Now »
USD
0.380 0.250 0.107 0.082 0.056
Rochester Electronics
NC7SZ14M5X 55,548 Buy Now »
USD
0.070 0.070 0.060 0.060 0.060
Farnell
2453135 6,791 Buy Now »
GBP
0.463 0.259 0.111 0.084
element14 APAC
2453135 8,156 Buy Now »
SGD
0.420 0.326 0.124 0.103
Avnet Europe
NC7SZ14M5X 0 ··
USD
0.044
Avnet Asia
NC7SZ14M5X 3,000 Buy Now »
USD
0.053
RS Components
6709813 9,460 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global 2
C1S226600507750 1,351 Buy Now »
USD
0.160 0.066 0.066
C1S226600507741 12,000 Buy Now »
USD
0.051
Quest
NC7SZ14M5X 10,579 Buy Now »
USD
0.350 0.350 0.105 0.070 0.052
Component Sense
NC7SZ14M5X 5,647 Buy Now »
Abtronics
NC7SZ14M5X 458 ··
Freedom EMG
NC7SZ14M5X 2,352 ··
STLAA.com
NC7SZ14M5X ··
Accelarata
01C-NC7SZ14M5X 4,813 ··
Abacus Technologies
NC7SZ14M5X 100,000 ··
Ewing Components
NC7SZ14M5X 10,599 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NC7SZ14M5X Contact ··

Descriptions

NC7SZ14 Series 5.5 V TinyLogic® UHS Inverter with Schmitt Trigger Input-SOT-23-5
Future Electronics
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R
Verical
NC7SZ TINY, SMD, SOT-23-5; Logic IC Function:UHS Inverter with Schmitt Trigger Input; Logic IC Family:SZ; Logic IC Base Number:7S14; Max Output Current:32mA; Voltage, Supply Min:1.65V; Voltage, Supply Max:5.5V; Case Style:SOT-23; Operating Temperature Range:-40°C to +85°C; No. of Pins:5; Termination Type:SMD
Farnell
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R
Chip One Stop Global
IC INVERTER SCHMITT INPUT SOT-23
Digi-Key
NPI-IC,TINYLOGIC,UHS INVE
Accelarata
Inverter Schmitt Trigger CMOS 5-SOT-23
RS Components
IC, NC7SZ TINY, SMD, SOT-23-5
element14 APAC
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R
Avnet Asia
SCHMITT TRIGGER INPUT INVERTER
Avnet
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R
Avnet Europe
The NC7SZ14 is a single inverter with Schmitt trigger input from Fairchild's Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high-impedance when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage.
Fairchild Semiconductor
Inverter Logic IC; Logic Type:Inverter; Logic Family:7SZ; Logic Base Number:714; Termination Type:SMD; Package/Case:5-SOT-23; No. of Pins:5; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
Newark
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23
Component Sense

Technical Specifications

Number of Gates 1
Supply Voltage (DC) 5 V
Case / Package / Footprint SOT-23
Lifecycle Status Active
RoHS Compliant
Number of Pins 5
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Number of Circuits 1
Mounting Type Surface Mount
Output Current 32 mA
REACH SVHC Compliance No SVHC

Documents

element14
Datasheet 10 pages 6 years ago
Digi-Key
Datasheet 8 pages 12 years ago
Fairchild Semiconductor
Technical Drawing 1 page 9 years ago
iiiC
Datasheet 10 pages
Farnell
Datasheet 8 pages 7 years ago
Jameco
Datasheet 9 pages 10 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 4 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 3 pages 2 years ago
Materials Sheet 3 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD NC7SZ14M5X
FSC NC7SZ14M5X
FAIR NC7SZ14M5X
QTC NC7SZ14M5X
FAI NC7SZ14M5X
FAIRCHIL NC7SZ14M5X
FAIRCHILD SEMI NC7SZ14M5X
FCS NC7SZ14M5X
QT OPTO NC7SZ14M5X
FAIRCH NC7SZ14M5X
SPT NC7SZ14M5X
FAIRCHILD SEMICONDUCTOR CORP NC7SZ14M5X
FAIRCHI NC7SZ14M5X
FAIRC NC7SZ14M5X
FARICHILD NC7SZ14M5X
FAIRCHLD NC7SZ14M5X
FCH NC7SZ14M5X
FARA NC7SZ14M5X
FDS NC7SZ14M5X
FAIRCHILD SEMICONDUC NC7SZ14M5X
NSC/FSC NC7SZ14M5X
SIGNAL PROCESSING TECHNOLOGIES NC7SZ14M5X
FAIRCHILD SEMIC NC7SZ14M5X
OTHER NC7SZ14M5X
FAIRCHICD NC7SZ14M5X

Search for other parts like NC7 »