onsemi NC7SZ126P5X

NC7SZ126 Series 5.5 V TinyLogic® UHS Buffer with 3-State Output - SC-70-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight23 g
Technical
Ambient Temperature Range High85 °C
High Level Output Current-32 mA
Logic FunctionBuffer, Inverting
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation150 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay5 ns
Quiescent Current2 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time15.6 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ126P5X.

Farnell
Datasheet10 pages14 years ago
Datasheet0 pages0 years ago
Datasheet12 pages25 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet11 pages4 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet12 pages6 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet10 pages14 years ago
Technical Drawing1 page17 years ago
Augswan
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet10 pages15 years ago
DigiKey
Datasheet9 pages19 years ago
TME
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages0 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.062
$ 0.062
$ 0.242
Stock
1,361,926
3,405,713
426,590
Authorized Distributors
4
8
1
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NC7SZ126P5X.

Related Parts

Descriptions

Descriptions of onsemi NC7SZ126P5X provided by its distributors.

NC7SZ126 Series 5.5 V TinyLogic® UHS Buffer with 3-State Output - SC-70-5
7SZ126 Tape & Reel (TR) 2009 7SZ logic buffer 32mA 32mA 15.6ns 1.1mm 150mW
NON INVERTING UHS BUFFER, SC-70-5, FULL REEL; Logic Family / Base Number: -; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SC-70; No. of Pins: 5Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: NC7S
TinyLogic UHS Buffer with Three-State Output; tpd 2,6ns; 1,65V~5,5V; -40°C~85°C;; Substitute: NC7SZ126P5X; NC7SZ126P5X-F22057;
The NC7SZ126 is single buffer with three-State output from Fairchild’s Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are high impedance above ground when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage. The output tolerates voltages above VCC in the 3-State condition.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ126P5X.
  • NC7SZ126P5X..
  • NC7SZ126P5X...

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight23 g
Technical
Ambient Temperature Range High85 °C
High Level Output Current-32 mA
Logic FunctionBuffer, Inverting
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation150 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay5 ns
Quiescent Current2 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time15.6 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ126P5X.

Farnell
Datasheet10 pages14 years ago
Datasheet0 pages0 years ago
Datasheet12 pages25 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet11 pages4 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet12 pages6 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet10 pages14 years ago
Technical Drawing1 page17 years ago
Augswan
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet10 pages15 years ago
DigiKey
Datasheet9 pages19 years ago
TME
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago