Fairchild Semiconductor NC7SZ125P5X

NC7SZ125 Series 5.5 V TinyLogic® UHS Single Buffer w/ 3-State Output - SC-70-5

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
NC7SZ125P5X 570,000 Buy Now »
USD
0.030
NC7SZ125P5X 150,000 Buy Now »
USD
0.037
NC7SZ125P5X 4,959 Buy Now »
USD
0.045 0.045
Arrow 2
NC7SZ125P5X**MULT1 4,959 Buy Now »
USD
0.124 0.111 0.078 0.048 0.048
NC7SZ125P5X 150,000 Buy Now »
USD
0.040
Avnet
NC7SZ125P5X 2,589 Buy Now »
USD
0.062 0.062 0.058 0.055 0.055
Digi-Key 3
NC7SZ125P5XCT-ND 105,396 Buy Now »
USD
0.350 0.286 0.151 0.068 0.068
NC7SZ125P5XDKR-ND 105,396 Buy Now »
USD
0.350 0.286 0.151 0.068 0.068
NC7SZ125P5XTR-ND 105,000 Buy Now »
USD
0.052
Newark 2
38C7580 4,695 Buy Now »
USD
0.338 0.232 0.097 0.066 0.066
84H6495 27,000 Buy Now »
USD
0.042
Rochester Electronics
NC7SZ125P5X 921,000 Buy Now »
USD
0.050 0.050 0.050 0.040 0.040
Mouser
512-NC7SZ125P5X 14,334 Buy Now »
USD
0.340 0.232 0.097 0.066 0.044
Future Electronics
NC7SZ125P5X 84,000 Buy Now »
USD
0.036
Farnell 3
1417648RL 19,922 Buy Now »
GBP
0.218 0.081 0.047 0.027
1417648 19,922 Buy Now »
GBP
0.218 0.081 0.047 0.027
2363523 27,000 Buy Now »
GBP
0.043
element14 APAC 3
1417648 19,915 Buy Now »
SGD
0.550 0.376 0.157 0.107 0.072
1417648RL 19,915 Buy Now »
SGD
0.550 0.376 0.157 0.107 0.072
2363523 27,000 Buy Now »
SGD
0.224
RS Components
6709801 930 Buy Now »
GBP
0.164 0.070 0.066 0.066
Avnet Europe
NC7SZ125P5X 18,000 Buy Now »
EUR
0.033
Avnet Asia
NC7SZ125P5X 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 2
C1S226600583617 4,959 Buy Now »
JPY
5.29 5.08 4.18
C1S226600513636 153,000 Buy Now »
JPY
4.24
Halfin
92077 3,000 Buy Now »
EUR
0.100 0.080 0.040 0.023
Quest
NC7SZ125P5X 19,683 Buy Now »
USD
0.240 0.240 0.072 0.048 0.036
Freelance Electronics
NC7SZ125P5X 2,965 Buy Now »
USD
0.110 0.110 0.110 0.110 0.110
Area51
NC7SZ125P5X 3,888 ··
USD
0.030 0.030 0.030 0.030 0.030
Express Electronics
NC7SZ125P5X 5,000 Buy Now »
Component Sense
NC7SZ125P5X 946 Buy Now »
SPEC
NC7SZ125P5X 18,000 ··
EarthTron
NC7SZ125P5X 3,157 ··
STLAA.com
NC7SZ125P5X 33,546 ··
Ewing Components
NC7SZ125P5X 18,950 Send RFQ »
SIE
NC7SZ125P5X 490 ··
4 Star Electronics
NC7SZ125P5X 2,700 Send RFQ »
Abacus Technologies
NC7SZ125P5X 34,481 ··
Rotakorn
NC7SZ125P5X 13,230 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
NC7SZ125P5X Contact Buy Now »
Touchstone Systems
NC7SZ125P5X Contact Send RFQ »
North Star Micro
NC7SZ125P5X Contact ··
XS Micro
NC7SZ125P5X Contact ··
SemiconductorPLUS
NC7SZ125P5X Contact ··

Descriptions

IC UHS NC7SZ125P5X FAIRCHILD RoHS SC70
Halfin
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
Verical
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
SPEC
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
Chip One Stop Japan
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70
Component Sense
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
Avnet Asia
SINGLE BUFFER W/ TRIST. OUTPUT
Avnet
BUFFER, NON-INVERTING, SC-70-5, FULL REEL
Farnell
IC BUFF TRI-ST UHS N-INV SC705
Digi-Key
Buffer/Line Driver 1Ch Non-Invert 5SC-70
RS Components
Buffer / Driver / Receiver Logic IC; Logic Type:Buffer; Logic Family:7SZ; Logic Base Number:7125; Package/Case:5-SC70; No. of Pins:5; Leaded Process Compatible:Yes; Number of Circuits:1; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
Newark
NC7SZ125 Series 5.5 V TinyLogic® UHS Single Buffer w/ 3-State Output - SC-70-5
Future Electronics
BUFFER, NON-INVERTING, SC-70-5, FULL REEL
element14 APAC
The NC7SZ125 is a single buffer with three-state output from Fairchild's Ultra-High Speed (UHS) of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V range. The inputs and output are high impedance above ground when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage. The output tolerates voltages above VCC when in the 3-STATE condition.
Fairchild Semiconductor

Technical Specifications

Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
Lifecycle Status Active
Mounting Type Surface Mount
Number of Bits 1
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 5
Supply Voltage (DC) 5 V 5.5 V (max)
Number of Circuits 1

Documents

Arrow
Datasheet 10 pages 6 years ago
Verical
Datasheet 10 pages 7 years ago
Datasheet 10 pages 7 years ago
Future Electronics
Datasheet
Fairchild Semiconductor
Technical Drawing 1 page 9 years ago
Newark
Datasheet 9 pages 11 years ago
Onlinecomponents.com
Datasheet 12 pages 17 years ago
Datasheet 12 pages 4 years ago
Jameco
Datasheet 10 pages 8 years ago
Farnell
Datasheet 8 pages 7 years ago
iiiC
Datasheet 10 pages
Compliance Statements
Rohs Statement 1 page 4 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 3 pages 2 years ago
Materials Sheet 3 pages 2 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 2 pages 3 years ago
Reach Statement 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD NC7SZ125P5X
FSC NC7SZ125P5X
FAIR NC7SZ125P5X
QTC NC7SZ125P5X
FAI NC7SZ125P5X
FAIRCHIL NC7SZ125P5X
FAIRCHILD SEMI NC7SZ125P5X
FCS NC7SZ125P5X
QT OPTO NC7SZ125P5X
FAIRCH NC7SZ125P5X
SPT NC7SZ125P5X
FAIRCHILD SEMICONDUCTOR CORP NC7SZ125P5X
FAIRCHI NC7SZ125P5X
FAIRC NC7SZ125P5X
FARICHILD NC7SZ125P5X
FAIRCHLD NC7SZ125P5X
FCH NC7SZ125P5X
FARA NC7SZ125P5X
FDS NC7SZ125P5X
FAIRCHILD SEMICONDUC NC7SZ125P5X
NSC/FSC NC7SZ125P5X
SIGNAL PROCESSING TECHNOLOGIES NC7SZ125P5X
FAIRCHILD SEMIC NC7SZ125P5X
OTHER NC7SZ125P5X
FAIRCHICD NC7SZ125P5X

Search for other parts like NC7 »