Fairchild Semiconductor NC7SZ125P5

Buffer/Line Driver 1 Channel Non-Inverting 3-ST CMOS 5-Pin SC-70 Tape and Reel

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
NC7SZ125P5**MULT1 200 Buy Now »
USD
0.413 0.398 0.347 0.347 0.347
NC7SZ125P5 1,250 Buy Now »
USD
0.154 0.154
Avnet
NC7SZ125P5 1,500 Buy Now »
USD
0.169
Verical 3
NC7SZ125P5 1,250 Buy Now »
USD
0.152 0.152
NC7SZ125P5 500 Buy Now »
USD
0.169 0.169
NC7SZ125P5 200 Buy Now »
USD
0.347 0.347 0.347
Digi-Key 3
NC7SZ125P5CT-ND 993 Buy Now »
USD
0.570 0.488 0.364 0.364 0.364
NC7SZ125P5DKR-ND 993 Buy Now »
USD
0.570 0.488 0.364 0.364 0.364
NC7SZ125P5TR-ND 750 Buy Now »
USD
0.277 0.183
Newark 2
53M9504 76 Buy Now »
USD
0.715 0.715 0.715 0.515 0.353
34C1564 0 ··
USD
0.183 0.171
Rochester Electronics
NC7SZ125P5 8,709 Buy Now »
USD
0.330 0.330 0.290 0.260 0.260
Mouser
512-NC7SZ125P5 876 Buy Now »
USD
0.540 0.455 0.277 0.214 0.170
Future Electronics
NC7SZ125P5 0 ··
USD
0.220 0.215 0.210 0.210 0.210
Farnell
1417645 76 Buy Now »
GBP
0.510 0.354 0.278 0.163 0.163
element14 APAC
1417645 76 Buy Now »
SGD
0.874 0.736 0.448 0.347 0.275
Avnet Europe
NC7SZ125P5 1,000 Buy Now »
EUR
0.191 0.162
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600583608 500 Buy Now »
JPY
30.30 30.30
Quest
NC7SZ125P5 1,797 Buy Now »
USD
0.840 0.672 0.420 0.218 0.218
Jameco
1017322 1,188 Buy Now »
USD
0.350 0.260
STLAA.com
NC7SZ125P5 1,200 ··
Abacus Technologies
NC7SZ125P5 647 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
NC7SZ125P5 Contact Send RFQ »
Bristol Electronics
NC7SZ125P5 Contact Buy Now »
North Star Micro
NC7SZ125P5 Contact ··
TransparentC
NC7SZ125P5 Contact ··
XS Micro
NC7SZ125P5 Contact ··

Descriptions

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
Chip One Stop Japan
NC7SZ TINY, SMD, SC70-5; Logic IC Function:Uhs Buffer; Logic IC Family:7SZ; Logic IC Base Number:7; Voltage, Supply Min:1.65V; Voltage, Supply Max:5.5V; Case Style:SC-70; Operating Temperature Range:-40°C to +85°C; No. of Pins:5; Supply Voltage:5.5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD
Farnell
Buffer Logic IC; Logic Type:Buffer; Logic Family:7SZ; Logic Base Number:7125; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:5-SC70; No. of Pins:5; Leaded Process Compatible:Yes; Number of Circuits:1 ;RoHS Compliant: Yes
Newark
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
Verical
IC, NC7SZ TINY, SMD, SC70-5; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7; Logic IC Family:7SZ; Logic IC Function:Uhs Buffer; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SC-70; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD
element14 APAC
The NC7SZ125 is a single buffer with three-state output from Fairchild's Ultra-High Speed (UHS) of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V range. The inputs and output are high impedance above ground when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage. The output tolerates voltages above VCC when in the 3-STATE condition.
Fairchild Semiconductor
IC BUFF TRI-ST UHS N-INV SC705
Digi-Key
NC7SZ125 Series 5.5 V TinyLogic UHS Buffer with Three State Output - SC-70-5
Future Electronics
Buffer/Line Driver 1 Channel Non-Inverting 3-ST CMOS 5-Pin SC-70 Tape and Reel
Jameco
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
Avnet

Technical Specifications

RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 5
Supply Voltage (DC) 5 V 5.5 V (max)
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Number of Circuits 1
Lifecycle Status Active
Mounting Type Surface Mount
Number of Bits 1

Documents

element14
Datasheet 10 pages 7 years ago
Verical
Datasheet 10 pages 7 years ago
Future Electronics
Datasheet 10 pages 6 years ago
Datasheet
Fairchild Semiconductor
Technical Drawing 1 page 9 years ago
Newark
Datasheet 9 pages 11 years ago
Farnell
Datasheet 8 pages 7 years ago
Datasheet 12 pages 17 years ago
iiiC
Datasheet 10 pages
Jameco
Datasheet 10 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Reach Statement 3 pages 2 years ago
Materials Sheet 3 pages 2 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD NC7SZ125P5
FSC NC7SZ125P5
FAIR NC7SZ125P5
QTC NC7SZ125P5
FAI NC7SZ125P5
FAIRCHIL NC7SZ125P5
FAIRCHILD SEMI NC7SZ125P5
FCS NC7SZ125P5
QT OPTO NC7SZ125P5
FAIRCH NC7SZ125P5
SPT NC7SZ125P5
FAIRCHILD SEMICONDUCTOR CORP NC7SZ125P5
FAIRCHI NC7SZ125P5
FAIRC NC7SZ125P5
FARICHILD NC7SZ125P5
FAIRCHLD NC7SZ125P5
FCH NC7SZ125P5
FARA NC7SZ125P5
FDS NC7SZ125P5
FAIRCHILD SEMICONDUC NC7SZ125P5
NSC/FSC NC7SZ125P5
SIGNAL PROCESSING TECHNOLOGIES NC7SZ125P5
FAIRCHILD SEMIC NC7SZ125P5
OTHER NC7SZ125P5
FAIRCHICD NC7SZ125P5

Search for other parts like NC7 »