onsemi NC7SZ08M5

AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Weight30 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-32 mA
Logic FunctionAND
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current32 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs2
Number of Outputs1
Output Current32 mA
PackagingCut Tape
Propagation Delay12.7 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time5.2 ns
Dimensions
Height1.3 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ08M5.

Upverter
Datasheet11 pages6 years ago
Technical Drawing1 page4 years ago
element14 APAC
Datasheet10 pages14 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet10 pages14 years ago
Technical Drawing1 page16 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet9 pages19 years ago
DigiKey
Datasheet12 pages17 years ago
Augswan
Datasheet0 pages0 years ago
Future Electronics
Datasheet12 pages18 years ago
Jameco
Datasheet10 pages17 years ago
Arrow Electronics
Datasheet7 pages23 years ago
TME
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages0 years ago
Newark
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.071
$ 0.16
$ 0.177
Stock
938,481
3,593,192
770,489
134,147
Authorized Distributors
0
3
4
3
Case/Package
SOT-23
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
5
Logic Function
AND
AND
AND
-
Number of Circuits
1
1
1
-
Number of Inputs
2
2
2
-
Propagation Delay
12.7 ns
4.5 ns
5.5 ns
-
Low Level Output Current
32 mA
32 mA
8 mA
-
High Level Output Current
-32 mA
-32 mA
-8 mA
-
Min Supply Voltage
1.65 V
1.65 V
1.6 V
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
-
Quiescent Current
2 µA
2 µA
1 µA
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi NC7SZ08M5.

Related Parts

Descriptions

Descriptions of onsemi NC7SZ08M5 provided by its distributors.

AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
The NC7SZ08 is a single two-input AND gate from Fairchild’s Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The devise is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.
NC7SZ, SMD, 7SZ08, SOT-23-5, 5.5V; Logic Type:AND; Output Current:32mA; No. of Inputs:2; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:7; IC Generic Number:7SZ08; Logic Function Number:08; Logic IC Base Number:7S08; Logic IC Family:7SZ; Logic IC Function:Single 2-Input Positive-AND Gate; No. of Gates:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:32mA; Package / Case:SOT-23; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC 7SZ08M5
  • NC7SZ 08M5
  • NC7SZ08M5.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Weight30 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-32 mA
Logic FunctionAND
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current32 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs2
Number of Outputs1
Output Current32 mA
PackagingCut Tape
Propagation Delay12.7 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time5.2 ns
Dimensions
Height1.3 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ08M5.

Upverter
Datasheet11 pages6 years ago
Technical Drawing1 page4 years ago
element14 APAC
Datasheet10 pages14 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet10 pages14 years ago
Technical Drawing1 page16 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet9 pages19 years ago
DigiKey
Datasheet12 pages17 years ago
Augswan
Datasheet0 pages0 years ago
Future Electronics
Datasheet12 pages18 years ago
Jameco
Datasheet10 pages17 years ago
Arrow Electronics
Datasheet7 pages23 years ago
TME
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago