onsemi NC7SZ04M5

NC7SZ04 Series 5.5 V Surface Mount TinyLogic UHS Inverter - SOT-23-5

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Weight30 mg
Technical
High Level Output Current-32 mA
Logic FunctionInverter
Low Level Output Current32 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-65 °C
Min Supply Voltage1.65 V
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs1
Output Current32 mA
PackagingCut Tape
Propagation Delay4.3 ns
Quiescent Current2 µA
Schmitt Trigger InputNo
Turn-On Delay Time12 ns
Dimensions
Height1.3 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ04M5.

Upverter
Datasheet0 pages0 years ago
onsemi
Datasheet11 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Technical Drawing1 page16 years ago
Farnell
Datasheet9 pages19 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Augswan
Datasheet0 pages0 years ago
Jameco
Datasheet10 pages16 years ago
Datasheet10 pages17 years ago
iiiC
Datasheet10 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.07
$ 0.07
Stock
1,308,047
4,047,421
4,047,421
Authorized Distributors
0
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.65 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi NC7SZ04M5.

Related Parts

Descriptions

Descriptions of onsemi NC7SZ04M5 provided by its distributors.

NC7SZ04 Series 5.5 V Surface Mount TinyLogic UHS Inverter - SOT-23-5
NC7SZ, SMD, 7SZ04, SOT-23-5, 5.5V; Logic Type:Inverter; Output Current:32mA; No. of Inputs:1; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:7; IC Generic Number:7SZ04; Logic Function Number:04; Logic IC Base Number:7S04; Logic IC Family:7SZ; Logic IC Function:Uhs Inverter; No. of Gates:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:32mA; Package / Case:SOT-23; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD
The NC7SZ04 is a single inverter from Fairchild's Ultra High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ04-M5
  • NC7SZ04M5.
  • NC7SZ04M5..

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Weight30 mg
Technical
High Level Output Current-32 mA
Logic FunctionInverter
Low Level Output Current32 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-65 °C
Min Supply Voltage1.65 V
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs1
Output Current32 mA
PackagingCut Tape
Propagation Delay4.3 ns
Quiescent Current2 µA
Schmitt Trigger InputNo
Turn-On Delay Time12 ns
Dimensions
Height1.3 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ04M5.

Upverter
Datasheet0 pages0 years ago
onsemi
Datasheet11 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Technical Drawing1 page16 years ago
Farnell
Datasheet9 pages19 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Augswan
Datasheet0 pages0 years ago
Jameco
Datasheet10 pages16 years ago
Datasheet10 pages17 years ago
iiiC
Datasheet10 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago