onsemi NC7SZ00P5X

NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SC-70-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight23 g
Technical
Ambient Temperature Range High85 °C
High Level Output Current-32 mA
Logic FunctionNAND
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current2 µA
Number of Channels2
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs2
Number of Outputs1
Output Current32 mA
PackagingCut Tape
Propagation Delay2.4 ns
Quiescent Current2 µA
Schedule B8542390000
Turn-On Delay Time10 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ00P5X.

Farnell
Datasheet10 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet11 pages4 years ago
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Technical Drawing1 page17 years ago
onsemi
Datasheet10 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet9 pages19 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet11 pages24 years ago
Jameco
Datasheet10 pages17 years ago
TME
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages0 years ago

Inventory History

3 month trend:
+631%

Alternate Parts

Price @ 1000
$ 0.062
$ 0.059
$ 0.046
$ 0.06
$ 0.346
$ 0.077
$ 0.134
$ 0.871
$ 0.048
$ 0.767
Stock
2,248,068
7,268,848
2,965,625
7,354,672
5,399,262
3,574,613
6,029,280
218,555
856,277
296,601
Authorized Distributors
9
4
8
14
6
8
4
3
2
4
Case/Package
SC
SC
SC
-
SC
SOT-353
SC
SC
SC
SC
Number of Pins
5
5
5
5
5
5
5
5
70
5
Logic Function
NAND
NAND
NAND
NAND
Inverting, NAND
NAND
NAND
NAND
NAND
NAND
Number of Circuits
1
1
1
-
1
1
1
1
1
1
Number of Inputs
2
2
2
-
2
2
2
2
2
2
Propagation Delay
2.4 ns
4 ns
5.4 ns
-
4 ns
1.8 ns
4 ns
5 ns
4.3 ns
4 ns
Low Level Output Current
32 mA
32 mA
32 mA
-
32 mA
32 mA
32 mA
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
-
-32 mA
-32 mA
-32 mA
-32 mA
32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
-
1.65 V
1.65 V
1.65 V
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
-
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
10 µA
1 µA
-
10 µA
200 µA
10 µA
10 µA
1 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NC7SZ00P5X.

Related Parts

Descriptions

Descriptions of onsemi NC7SZ00P5X provided by its distributors.

NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SC-70-5
NAND 7SZ00 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 23g 32mA 32mA 3.3V
NAND Gate 1 Element 2 Input CMOS 5-Pin SC-70 Tape and Reel
NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
IC, SINGLE NAND GATE, 2I/P, SC-70-5, FULL REEL; Logic Type: NAND; Output Current: 32mA; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SC-70; No. of Pins: 5; Operating
Gate Logic IC; Logic Type:Gate; Logic Family:7SZ; Logic Base Number:700; Supply Voltage Max:5.5V; Package/Case:5-SC70; No. of Pins:5; Leaded Process Compatible:Yes; Number of Circuits:1; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
The NC7SZ00 is a single two-input NAND gate from Fairchild’s Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7-SZ00-P5X
  • NC7SZ00P5X.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight23 g
Technical
Ambient Temperature Range High85 °C
High Level Output Current-32 mA
Logic FunctionNAND
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current2 µA
Number of Channels2
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs2
Number of Outputs1
Output Current32 mA
PackagingCut Tape
Propagation Delay2.4 ns
Quiescent Current2 µA
Schedule B8542390000
Turn-On Delay Time10 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ00P5X.

Farnell
Datasheet10 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet11 pages4 years ago
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Technical Drawing1 page17 years ago
onsemi
Datasheet10 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet9 pages19 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet11 pages24 years ago
Jameco
Datasheet10 pages17 years ago
TME
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago