onsemi NC7SV74K8X

NC7SV74 Series 3.6 V TinyLogic ULP-A D-Type Flip-Flop with Preset and Clear-US8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight30 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency50 MHz
High Level Output Current-24 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage900 mV
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Output Lines1
Output Current24 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay4.5 ns
Quiescent Current1 µA
Schedule B8542390000
Turn-On Delay Time13 ns
Dimensions
Height800 µm
Length2.1 mm
Width2.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7SV74K8X.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet10 pages19 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Jameco
Datasheet11 pages16 years ago
iiiC
Datasheet10 pages19 years ago
TME
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page0 years ago
Newark
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NC7SV74K8X.

Related Parts

Descriptions

Descriptions of onsemi NC7SV74K8X provided by its distributors.

NC7SV74 Series 3.6 V TinyLogic ULP-A D-Type Flip-Flop with Preset and Clear-US8
Tape & Reel (TR) 7SV74 e3 7SV flip flop 2.1mm 0.9V 2.8ns @ 3.3V 30pF 200MHz
IC, SM, LOGIC, NC7SV, FLIP-FLOP; Flip-Flop Type:D; Propagation Delay:1ns; Frequency:200MHz; Output Current:24mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:900mV to 3.6V; Logic Case Style:US8; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Logic IC Base Number:7748; Logic IC Family:SV; Logic IC Function:ULP-A D-Type Flip-Flop; Output Type:Differential / Complementary; Package / Case:US8; Supply Voltage Max:3.6V; Supply Voltage Min:0.9V; Termination Type:SMD
The NC7SV74 is a single D-type CMOS Flip-Flop with preset and clear from Fairchild's Ultra Low Power-A (ULP-A) Series of TinyLogic® in both the space saving US8 and MicroPak™ packages. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still require low power consumption. The NC7SV74 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation. The signal level applied to the D input is transferred to the Q output during the positive going transition of the CLK pulse.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SV74K8X.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight30 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency50 MHz
High Level Output Current-24 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage900 mV
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Output Lines1
Output Current24 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay4.5 ns
Quiescent Current1 µA
Schedule B8542390000
Turn-On Delay Time13 ns
Dimensions
Height800 µm
Length2.1 mm
Width2.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7SV74K8X.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet10 pages19 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Jameco
Datasheet11 pages16 years ago
iiiC
Datasheet10 pages19 years ago
TME
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago