onsemi NC7SP74K8X

NC7SP74 Series 3.6 V TinyLogic ULP D-Type Flip-Flop with Preset and Clear - US8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Number of Terminals8
Weight30 mg
Technical
Ambient Temperature Range High85 °C
Clock Edge Trigger TypePositive Edge
Frequency40 MHz
High Level Output Current-2.6 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current2.6 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage900 mV
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs2
Output Current2.6 mA
PackagingTape & Reel
PolarityNon-Inverting
Propagation Delay34 ns
Quiescent Current900 nA
Schedule B8542390000
Turn-On Delay Time24 ns
Dimensions
Height700 µm
Length2 mm
Width2.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7SP74K8X.

element14 APAC
Datasheet12 pages19 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Jameco
Datasheet13 pages16 years ago
iiiC
Datasheet12 pages19 years ago
Fairchild Semiconductor
Technical Drawing1 page0 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-12.66%

Alternate Parts

Price @ 1000
$ 0.16
$ 0.215
$ 0.215
Stock
592,133
1,513,000
1,513,000
Authorized Distributors
8
3
3
Case/Package
-
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type
AND, D-Type
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
34 ns
27 ns
27 ns
Frequency
40 MHz
200 MHz
200 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
900 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
900 nA
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NC7SP74K8X.

Related Parts

Descriptions

Descriptions of onsemi NC7SP74K8X provided by its distributors.

NC7SP74 Series 3.6 V TinyLogic ULP D-Type Flip-Flop with Preset and Clear - US8
Tape & Reel (TR) 7SP74 7SP Non-Inverting flip flop 2mm 0.9V 8ns @ 3.3V 30pF 150MHz
IC, NC7SP, SMD; Flip-Flop Type:D; Propagation Delay:4ns; Frequency:150MHz; Output Current:2.6mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:900mV to 3.6V; Logic Case Style:US8; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Logic IC Base Number:7748; Logic IC Family:SP; Logic IC Function:ULP D-Type Flip-Flop with Preset and Clear; Output Type:Differential / Complementary; Package / Case:US8; Supply Voltage Max:3.6V; Supply Voltage Min:0.9V; Termination Type:SMD
The NC7SP74 is a single D-type CMOS Flip-Flop with preset and clear from Fairchild's Ultra Low Power (ULP) Series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V. The internal circuit is composed of a minimum of inverter stages including the output buffer, to enable ultra low static and dynamic power. The NC7SP74, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation. The signal level applied to the D input is transferred to the Q output during the positive going transition of the CLK pulse.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SP74K8X.

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Number of Terminals8
Weight30 mg
Technical
Ambient Temperature Range High85 °C
Clock Edge Trigger TypePositive Edge
Frequency40 MHz
High Level Output Current-2.6 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current2.6 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage900 mV
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs2
Output Current2.6 mA
PackagingTape & Reel
PolarityNon-Inverting
Propagation Delay34 ns
Quiescent Current900 nA
Schedule B8542390000
Turn-On Delay Time24 ns
Dimensions
Height700 µm
Length2 mm
Width2.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7SP74K8X.

element14 APAC
Datasheet12 pages19 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Jameco
Datasheet13 pages16 years ago
iiiC
Datasheet12 pages19 years ago
Fairchild Semiconductor
Technical Drawing1 page0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago