onsemi NC7SB3157P6X

Low Voltage SPDT Analog Switch or 2: 1 Multiplexer/Demultiplexer Bus Switch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight28 mg
Technical
Bandwidth250 MHz
Drain to Source Resistance7 Ω
High Level Output Current128 mA
Max Operating Temperature85 °C
Max Power Dissipation180 mW
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Channels1
Number of Circuits1
Number of Inputs2
Number of Outputs1
PackagingTape & Reel
PolarityNon-Inverting
Power Dissipation180 mW
Resistance50 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPDT
Turn-Off Delay Time12.5 ns
Turn-On Delay Time23 ns

Documents

Download datasheets and manufacturer documentation for onsemi NC7SB3157P6X.

Future Electronics
Datasheet11 pages17 years ago
Datasheet11 pages17 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page14 years ago
Jameco
Datasheet14 pages16 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-23.89%

Alternate Parts

Price @ 1000
$ 0.112
$ 0.078
$ 0.078
Stock
8,087,746
1,118,469
1,118,469
Authorized Distributors
9
3
3
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
-
-
-
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Propagation Delay
-
3.5 ns
3.5 ns
Low Level Output Current
-
-
-
High Level Output Current
128 mA
128 mA
128 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NC7SB3157P6X.

Related Parts

Descriptions

Descriptions of onsemi NC7SB3157P6X provided by its distributors.

Low Voltage SPDT Analog Switch or 2:1 Multiplexer/Demultiplexer Bus Switch
Integrated Circuit Analog Switch Demultiplexer/Multiplexer; CH: 1; 2:1; 1MHz; SPDT; ANALOG; 1.65-5.5V; -40+85 deg.C; SMD; SC70-6
SPDT, 1.65/5.5V, 10R, 250MHZ, 6SC70; No. of Channels: 1Channels; Analogue Switch Type: SPDT; On State Resistance Max: 50ohm; Supply Voltage Range: 1.65V to 5.5V; An; Available until stocks are exhausted Alternative available
Configuration = SPDT / Configuration = 2:1 / Channels = 1 / ON Resistance (Rds(on)) Ohm = 300 / Supply Current uA = 10 / Supply Voltage Min. V = 1.65 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SC-70 / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.2 / Width mm = 1.35 / Height mm = 1 / Reflow Temperature Max. °C = 260
The NC7SB3157 / FSA3157 is a high-performance, single- pole / double-throw (SPDT) analog switch or 2:1 multiplexer / de-multiplexer bus switch. The device is fabricated with advanced sub-micron CMOS technology to achieve high-speed enable and disable times and low on resistance. The break-beforemake select circuitry prevents disruption of signals on the B Port due to both switches temporarily being enabled during select pin switching. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The control input tolerates voltages up to 5.5V, independent of the VCC operating range.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC 7SB3157P6X
  • NC7SB3157-P6X
  • NC7SB3157P6X.
  • NC7SB3157P6X...

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight28 mg
Technical
Bandwidth250 MHz
Drain to Source Resistance7 Ω
High Level Output Current128 mA
Max Operating Temperature85 °C
Max Power Dissipation180 mW
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Channels1
Number of Circuits1
Number of Inputs2
Number of Outputs1
PackagingTape & Reel
PolarityNon-Inverting
Power Dissipation180 mW
Resistance50 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPDT
Turn-Off Delay Time12.5 ns
Turn-On Delay Time23 ns

Documents

Download datasheets and manufacturer documentation for onsemi NC7SB3157P6X.

Future Electronics
Datasheet11 pages17 years ago
Datasheet11 pages17 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page14 years ago
Jameco
Datasheet14 pages16 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago