See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
NC7SB3157P6X Contact ··

Technical Specifications

Number of Circuits 1
Power Dissipation 180 mW
Number of Channels 2
Polarity Non-Inverting
Number of Pins 6
RoHS Compliant
Lifecycle Status Active
Mounting Type Surface Mount
Supply Voltage (DC) 5.5 V
Lead-Free Status Lead Free
Bandwidth 250 MHz

Documents

Farnell
Datasheet 11 pages 9 years ago
Future Electronics
Datasheet 11 pages 9 years ago
Digi-Key
Datasheet 14 pages 10 years ago
Mouser
Datasheet 13 pages 9 years ago
Fairchild Semiconductor
Technical Drawing 1 page 7 years ago
Jameco
Datasheet 14 pages 8 years ago
iiiC
Datasheet 11 pages
Onlinecomponents.com
Datasheet 13 pages 4 years ago
Compliance Statements
Materials Sheet 3 pages 3 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

NSC NC7SB3157P6X
NATIONAL SEMI NC7SB3157P6X
NAT SEMI NC7SB3157P6X
NATIONAL SEMICONDUCTOR CORP NC7SB3157P6X
NAS NC7SB3157P6X
NATIONAL S NC7SB3157P6X
NATIONAL SEMICONDUCT NC7SB3157P6X
NS NC7SB3157P6X
NATL SEMI NC7SB3157P6X
NATIONAL SEMICO NC7SB3157P6X
NATIONAL SEM NC7SB3157P6X
NATIONAL SEMICON NC7SB3157P6X
TI/NSC NC7SB3157P6X
NATIONAL SEMICONDUCTORS NC7SB3157P6X
NSC NATIONAL SEMICONDUCTOR NC7SB3157P6X
NATIONAL SEMICOND NC7SB3157P6X
National Semiconductor (NSC) NC7SB3157P6X
TI/NAT NC7SB3157P6X
NATIONAL SEMICONDUCTO NC7SB3157P6X
NATIONAL SEMICONDUCTOR CORPORATION NC7SB3157P6X
NATI NC7SB3157P6X
NATIO NC7SB3157P6X
NATLSEM NC7SB3157P6X
NATSEM NC7SB3157P6X
NATION NC7SB3157P6X

Search for other parts like NC7 »