onsemi NC7S08M5X

And Gate 1-ELEMENT 2-IN Cmos 5-PIN SC-74A T/r / IC Gate And 1CH 2-INP SOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High85 °C
High Level Output Current-2.6 mA
Logic FunctionAND
Low Level Output Current2.6 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs2
Number of Outputs1
Output Current2.6 mA
PackagingCut Tape
Propagation Delay7 ns
Quiescent Current1 µA
Schedule B8542390000
Turn-On Delay Time12.2 ns
Voltage5 V
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7S08M5X.

element14 APAC
Datasheet11 pages24 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet9 pages4 years ago
Datasheet11 pages24 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet9 pages19 years ago
Burklin Elektronik
Datasheet10 pages1 year ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet11 pages24 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
Jameco
Datasheet10 pages17 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-34.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NC7S08M5X.

Related Parts

Descriptions

Descriptions of onsemi NC7S08M5X provided by its distributors.

AND Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R / IC GATE AND 1CH 2-INP SOT-23-5
AND 7S08 EAR99 7S logic gate circuit 17ns @ 6V 50pF 1.45mm 2.6mA 2.6mA 1.5V
IC, SM, LOGIC, NC7S, AND GATE; Logic IC Function:HS 2-Input AND Gate; Logic IC Family:S; Logic IC Base Number:7S08; Max Output Current:2.6mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:SOT-23; Operating Temperature Range:-40°C to +85°C; No. of Pins:5; Termination Type:SMD
The NC7S08 is a single 2-Input high performance CMOS AND Gate. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. Three stages of gain between inputs and outputs assures high noise immunity and reduced sensitivity to input edge rate.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7S08M5X.
  • NC7S08M5X...

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High85 °C
High Level Output Current-2.6 mA
Logic FunctionAND
Low Level Output Current2.6 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs2
Number of Outputs1
Output Current2.6 mA
PackagingCut Tape
Propagation Delay7 ns
Quiescent Current1 µA
Schedule B8542390000
Turn-On Delay Time12.2 ns
Voltage5 V
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7S08M5X.

element14 APAC
Datasheet11 pages24 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet9 pages4 years ago
Datasheet11 pages24 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet9 pages19 years ago
Burklin Elektronik
Datasheet10 pages1 year ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet11 pages24 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
Jameco
Datasheet10 pages17 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago