TE Connectivity 3-1437664-3

Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialSteel
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
Insulation MaterialNylon
MountThrough Hole
Terminal MaterialSteel
Technical
Current Rating20 A
Lead/Base StyleFlat
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows1
Number of Wire Entries4
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating300 V
Dimensions
Depth16 mm
Length39.6494 mm
Pitch9.53 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1437664-3.

ShanghaiCT
Datasheet4 pages13 years ago
Datasheet2 pages10 years ago
TE Connectivity
Datasheet69 pages16 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-1437664-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-1437664-3 provided by its distributors.

Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 4 POSITION, 22-; TERMINAL BLOCK, BARRIER, 4 POSITION, 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row; No. of Positions:4Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Rated Current:20A; Rated Voltage:-; Product Range:-; Colour:Black
NC6-P108-04=7180XX002/30 Barrier Strip Style: Dual Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): .375 in Dual Barrier Printed Circuit Pin Wire-to-Board 4 | Barrier Strip | Part Number: NC6-P108-04 | Internal Number: 3-1437664-3 | .375" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC6-P108-04
  • NC6-P108-04.

Technical Specifications

Physical
ColorBlack
Contact MaterialSteel
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
Insulation MaterialNylon
MountThrough Hole
Terminal MaterialSteel
Technical
Current Rating20 A
Lead/Base StyleFlat
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows1
Number of Wire Entries4
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating300 V
Dimensions
Depth16 mm
Length39.6494 mm
Pitch9.53 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1437664-3.

ShanghaiCT
Datasheet4 pages13 years ago
Datasheet2 pages10 years ago
TE Connectivity
Datasheet69 pages16 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages7 years ago