TE Connectivity NC6-P108-02

Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialSteel
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
Insulation MaterialNylon
MountThrough Hole
Terminal MaterialSteel
Technical
Current Rating20 A
Lead/Base StyleFlat
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Poles2
Number of Positions2
Number of Rows1
Number of Wire Entries2
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating300 V
Dimensions
Depth16 mm
Length20.5994 mm
Pitch9.53 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity NC6-P108-02.

element14 APAC
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Technical Drawing2 pages10 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet69 pages16 years ago
TE Connectivity
Technical Drawing2 pages12 years ago
Future Electronics
Datasheet2 pages15 years ago
Datasheet29 pages17 years ago

Inventory History

3 month trend:
-20.06%

Alternate Parts

Price @ 1000
$ 0.709
$ 0.785
Stock
116,290
82,897
Authorized Distributors
17
16
Gender
-
-
Pitch
9.53 mm
9.53 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin
Housing Material
Polyamide
Polyamide

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity NC6-P108-02.

Related Parts

Descriptions

Descriptions of TE Connectivity NC6-P108-02 provided by its distributors.

Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Terminal Block, 2P, 20A, 300V, 22-12Awg Rohs Compliant: Yes |Buchanan Te Connectivity NC6-P108-02
TERMINAL BLOCK, BARRIER, 2 POSITION, 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row; No. of Positions:2Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Rated Current:20A; Rated Voltage: 50F2964
NC6-P108-02=NC6 ASSEMBLY Barrier Strip Style: Dual Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .375 in Dual Barrier Printed Circuit Pin Wire-to-Board 2 | Barrier Strip | Part Number: NC6-P108-02 | Internal Number: 3-1437664-0 | .375" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1437664-0
  • 3-1437664-0.
  • NC6-P108-02.

Technical Specifications

Physical
ColorBlack
Contact MaterialSteel
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
Insulation MaterialNylon
MountThrough Hole
Terminal MaterialSteel
Technical
Current Rating20 A
Lead/Base StyleFlat
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Poles2
Number of Positions2
Number of Rows1
Number of Wire Entries2
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating300 V
Dimensions
Depth16 mm
Length20.5994 mm
Pitch9.53 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity NC6-P108-02.

element14 APAC
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Technical Drawing2 pages10 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet69 pages16 years ago
TE Connectivity
Technical Drawing2 pages12 years ago
Future Electronics
Datasheet2 pages15 years ago
Datasheet29 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago