Gender = Plug / Poles = 5 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Ring Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 3