Neutrik NC5MBH

Conn XLR Connector PL 5 POS 3.81mm Solder RA Thru-Hole 5 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorSilver
Contact MaterialBrass
Contact PlatingGold
Housing MaterialZinc
MountPanel, Through Hole
Number of Pins5
Number of Terminals5
PlatingNickel
Weight7.000008 g
Technical
Contact GenderMale
Contact Resistance5 mΩ
Current Rating3 A
GenderMale
Insulation Resistance2 GΩ
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationRight Angle
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth21.7 mm
Height12.7 mm
Length25 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Neutrik NC5MBH.

Newark
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Datasheet4 pages16 years ago
Electro Sonic
Datasheet1 page14 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page23 years ago

Inventory History

3 month trend:
-4.82%

Engineering Resources

View Evaluation kits and Reference designs for Neutrik NC5MBH.

Related Parts

Descriptions

Descriptions of Neutrik NC5MBH provided by its distributors.

Conn XLR Connector PL 5 POS 3.81mm Solder RA Thru-Hole 5 Terminal 1 Port
XLR Plug, 5-C, Panel, BA Series, Screw, Brass, 3A, B Series | Neutrik NC5MBH
PLUG, XLR, PANEL, PCB, 90DEGR., 5POLE; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: Panel Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: B Series; SVHC: No SVH

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEU
  • NEUTRIK USA
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorSilver
Contact MaterialBrass
Contact PlatingGold
Housing MaterialZinc
MountPanel, Through Hole
Number of Pins5
Number of Terminals5
PlatingNickel
Weight7.000008 g
Technical
Contact GenderMale
Contact Resistance5 mΩ
Current Rating3 A
GenderMale
Insulation Resistance2 GΩ
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationRight Angle
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth21.7 mm
Height12.7 mm
Length25 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Neutrik NC5MBH.

Newark
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Datasheet4 pages16 years ago
Electro Sonic
Datasheet1 page14 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page23 years ago

Compliance

Environmental Classification
Flammability RatingUL94 HB
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant