Neutrik NC5FXX-B

XLR Connector, Jack 5-C, Cable Mount, Insulated, Solder, Brass, XX Series | Neutrik NC5FXX-B
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyamide
MountCable
Number of Pins5
Number of Terminals5
Weight36.199988 g
Technical
Connector TypeSocket
Contact Current Rating7.5 A
Contact GenderFemale
Contact Resistance3 MΩ
Current Rating7.5 A
GenderFemale
Insulation Resistance2 GΩ
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)150 V
Working Voltage250 V
Dimensions
Height38.1 mm
Length177.8 mm
Width101.6 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Neutrik NC5FXX-B.

Farnell
Datasheet29 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet3 pages15 years ago
Electro Sonic
Datasheet3 pages2 years ago
TME
Datasheet3 pages1 year ago
Burklin Elektronik
Datasheet3 pages6 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
+90.13%

Engineering Resources

View Evaluation kits and Reference designs for Neutrik NC5FXX-B.

Related Parts

Descriptions

Descriptions of Neutrik NC5FXX-B provided by its distributors.

XLR Connector, Jack 5-C, Cable Mount, Insulated, Solder, Brass, XX Series | Neutrik NC5FXX-B
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Neutrik NC5FXX-B XLR Female Cable Connector - Black with Gold Contacts
CONNECTOR, XLR, JACK, 5 POSITION; No. of Contacts:5Contacts; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Metal Body; Product Range:XX Series; Colour:Black; Connector Colour:Black RoHS Compliant: Yes
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
Gender = Socket / Poles = 5 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Ring Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEU
  • NEUTRIK USA
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRK
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • NEUTRIK PRODUCT

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyamide
MountCable
Number of Pins5
Number of Terminals5
Weight36.199988 g
Technical
Connector TypeSocket
Contact Current Rating7.5 A
Contact GenderFemale
Contact Resistance3 MΩ
Current Rating7.5 A
GenderFemale
Insulation Resistance2 GΩ
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)150 V
Working Voltage250 V
Dimensions
Height38.1 mm
Length177.8 mm
Width101.6 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Neutrik NC5FXX-B.

Farnell
Datasheet29 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet3 pages15 years ago
Electro Sonic
Datasheet3 pages2 years ago
TME
Datasheet3 pages1 year ago
Burklin Elektronik
Datasheet3 pages6 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 HB
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant