Neutrik NC5FAH

Conn XLR Connector F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal, Plastic
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyamide
MountThrough Hole
Number of Pins5
Number of Terminals5
Weight8.000009 g
Technical
Connector TypeSocket
Contact GenderFemale
Current Rating3 A
GenderFemale
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationHorizontal
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Neutrik NC5FAH.

TME
Datasheet1 page11 years ago
element14 APAC
Datasheet29 pages11 years ago
SOS electronic
Datasheet1 page23 years ago
Datasheet36 pages2 years ago
Electro Sonic
Datasheet3 pages3 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet33 pages6 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
Farnell
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-9.89%

Engineering Resources

View Evaluation kits and Reference designs for Neutrik NC5FAH.

Related Parts

Descriptions

Descriptions of Neutrik NC5FAH provided by its distributors.

Conn XLR Connector F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Receptacle Female XLR, Gold, Horizontal PCB, 0.996in No Ground, A Series | Neutrik NC5FAH
Connector XLR F 5P for Panel/PCB horiz., Black, grounded NC5FAH
5 pole female XLR receptacle grounding separate ground contact to mating connector shell and front panel horizontal PCB mount
CONNECTOR, XLR, JACK, THT, R/A, 5WAY; No. of Contacts: 5Contacts; Gender: Socket; Connector Mounting: PCB Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Plastic Body; Product Range: Combo A Series; SVHC: No SVHC (27-Jun-2018); Connector Colour: Black; Contact Termination: Through Hole Right Angle; Termination Method: Solder; Voltage Rating VAC: 50V
Gender = Socket / Poles = 5 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Solder Terminal / Contact Material = Bronze / Contact Plating = Gold / Body Material = Polyamide (PA) / Body Colour = Black / Current Rating A = 3 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 6

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEU
  • NEUTRIK USA
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRK
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC 5 FAH

Technical Specifications

Physical
Body MaterialMetal, Plastic
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyamide
MountThrough Hole
Number of Pins5
Number of Terminals5
Weight8.000009 g
Technical
Connector TypeSocket
Contact GenderFemale
Current Rating3 A
GenderFemale
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationHorizontal
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Neutrik NC5FAH.

TME
Datasheet1 page11 years ago
element14 APAC
Datasheet29 pages11 years ago
SOS electronic
Datasheet1 page23 years ago
Datasheet36 pages2 years ago
Electro Sonic
Datasheet3 pages3 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet33 pages6 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
Farnell
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant